Product Index > Circuit Protection > Fuseholders

Results: 2       2 Remaining
Part Status For Use With/Related Products Fuse Size Current Rating
Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Fuseholder Type Fuse Type For Use With/Related Products Fuse Size Number of Circuits Voltage Current Rating Mounting Type Orientation Termination Style Contact Material Contact Finish
   
86200001009 Datasheet 86200001009 - Littelfuse Inc. F5723-ND FUSE HLDR CARTRIDGE 250V 10A PCB 839 - Immediate
2.49000 1 862 Active Holder Cartridge 5mm x 20mm, 3AG 5mm x 20mm, 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) 1 250V 10A PCB Horizontal PC Pin Copper Alloy Tin
862/866 Datasheet Photo Not Available 862/866-ND FUSE HLDR CARTRIDGE 250V 16A PCB 0
Obsolete
-
862 Obsolete Holder Cartridge 3AG 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm) 1 250V 16A PCB Horizontal PC Pin Copper Alloy Tin
Results per Page
Page 1/1

00:32:00 1/18/2017