Product Index > Circuit Protection > Fuseholders

Results: 6       6 Remaining
Series Part Status For Use With/Related Products Fuse Size Current Rating Orientation
Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Fuseholder Type Fuse Type For Use With/Related Products Fuse Size Number of Circuits Voltage Current Rating Mounting Type Orientation Termination Style Contact Material Contact Finish
   
85200001009 Datasheet 85200001009 - Littelfuse Inc. F4552-ND FUSE HOLDER CART 250V 6.3A PCB 1,751 - Immediate
3.62000 1 852 Active Holder Cartridge 5mm x 20mm 5mm x 20mm 1 250V 6.3A PCB Vertical PC Pin Copper Alloy Tin
85300001009 Datasheet 85300001009 - Littelfuse Inc. F4553-ND FUSE HOLDER CART 250V 6.3A PCB 296 - Immediate
3.62000 1 853 Active Holder Cartridge 5mm x 20mm 5mm x 20mm 1 250V 6.3A PCB Vertical PC Pin Copper Alloy Tin
86200001009 Datasheet 86200001009 - Littelfuse Inc. F5723-ND FUSE HLDR CARTRIDGE 250V 10A PCB 698 - Immediate
2.49000 1 862 Active Holder Cartridge 5mm x 20mm, 3AG 5mm x 20mm, 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) 1 250V 10A PCB Horizontal PC Pin Copper Alloy Tin
852/855 Datasheet Photo Not Available 852/855-ND FUSE HLDR CARTRIDGE 250V 12A PCB 0
Obsolete
-
852 Obsolete Holder Cartridge 5mm x 20mm 5mm x 20mm 1 250V 12A PCB Vertical PC Pin Copper Alloy Tin
853/856 Datasheet Photo Not Available 853/856-ND FUSE HLDR CARTRIDGE 250V 12A PCB 0
Obsolete
-
853 Obsolete Holder Cartridge 5mm x 20mm 5mm x 20mm 1 250V 12A PCB Vertical PC Pin Copper Alloy Tin
862/866 Datasheet Photo Not Available 862/866-ND FUSE HLDR CARTRIDGE 250V 16A PCB 0
Obsolete
-
862 Obsolete Holder Cartridge 3AG 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm) 1 250V 16A PCB Horizontal PC Pin Copper Alloy Tin
Results per Page
Page 1/1

17:54:52 2/24/2017