Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 887       887 Remaining
Manufacturer Packaging Series Part Status Speed Connectivity Peripherals Number of I/O Program Memory Size EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   887 Remaining

 
Cortex M0
 
Core Processor
Results per Page
Page 1/36
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
LPC1114FDH28/102:5 Datasheet LPC1114FDH28/102:5 - NXP USA Inc. 568-11903-2-ND IC MCU 32BIT 32KB FLASH 28TSSOP 2,500 - Immediate
1.09350 2,500 Tape & Reel (TR)?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
LPC1114FDH28/102:5 Datasheet LPC1114FDH28/102:5 - NXP USA Inc. 568-11903-1-ND IC MCU 32BIT 32KB FLASH 28TSSOP 2,793 - Immediate
2.46000 1 Cut Tape (CT)?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
LPC1114FDH28/102:5 Datasheet LPC1114FDH28/102:5 - NXP USA Inc. 568-11903-6-ND IC MCU 32BIT 32KB FLASH 28TSSOP 2,793 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
STM32F030F4P6 Datasheet STM32F030F4P6 - STMicroelectronics 497-14044-5-ND IC MCU 32BIT 16KB FLASH 20TSSOP 3,323 - Immediate
1.37000 1 Tube? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 15 16KB (16K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 11x12b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width)
-
STM32F030K6T6 Datasheet STM32F030K6T6 - STMicroelectronics 497-14046-ND IC MCU 32BIT 32KB FLASH 32LQFP 9,600 - Immediate
1.48000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 26 32KB (32K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 32-LQFP 32-LQFP (7x7)
LPC1111FHN33/102,5 Datasheet LPC1111FHN33/102,5 - NXP USA Inc. 568-5142-ND IC MCU 32BIT 8KB FLASH 33HVQFN 2,757 - Immediate
1.92000 1 Tray?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 8KB (8K x 8) FLASH
-
2K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 33-HVQFN (7x7)
STM32F031G6U6 Datasheet STM32F031G6U6 - STMicroelectronics 497-13620-ND IC MCU 32BIT 32KB FLASH 28UFQFN 6,523 - Immediate
1.96000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 23 32KB (32K x 8) FLASH
-
4K x 8 2 V ~ 3.6 V A/D 13x12b Internal -40°C ~ 85°C (TA) 28-UFQFN
-
STM32F030C8T6 Datasheet STM32F030C8T6 - STMicroelectronics 497-14043-ND IC MCU 32BIT 64KB FLASH 48LQFP 8,083 - Immediate
2.02000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 39 64KB (64K x 8) FLASH
-
8K x 8 2.4 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 48-LQFP
-
STM32F051K6U6 Datasheet STM32F051K6U6 - STMicroelectronics 497-12950-ND IC MCU 32BIT 32KB FLASH 32UFQFPN 2,051 - Immediate
2.44000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 27 32KB (32K x 8) FLASH
-
8K x 8 2 V ~ 3.6 V A/D 13x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM32F051C4T6 Datasheet STM32F051C4T6 - STMicroelectronics 497-12947-ND IC MCU 32BIT 16KB FLASH 48LQFP 2,987 - Immediate
2.58000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 39 16KB (16K x 8) FLASH
-
8K x 8 2 V ~ 3.6 V A/D 13x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
STM32F051K8U6 Datasheet STM32F051K8U6 - STMicroelectronics 497-12892-ND IC MCU 32BIT 64KB FLASH 32UFQFPN 4,914 - Immediate
2.60000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 27 64KB (64K x 8) FLASH
-
8K x 8 2 V ~ 3.6 V A/D 13x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
LPC1114FHN33/302:5 Datasheet LPC1114FHN33/302:5 - NXP USA Inc. 568-5152-ND IC MCU 32BIT 32KB FLASH 33HVQFN 3,841 - Immediate
2.65000 1 Tray?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 32-HVQFN (7x7)
STM32F070CBT6 Datasheet STM32F070CBT6 - STMicroelectronics 497-15099-ND IC MCU 32BIT 128KB FLASH 48LQFP 16,610 - Immediate
2.66000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART, USB DMA, POR, PWM, WDT 37 128KB (128K x 8) FLASH
-
16K x 8 2.4 V ~ 3.6 V A/D 13x12b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
CY8C4124LQI-443 Datasheet CY8C4124LQI-443 - Cypress Semiconductor Corp CY8C4124LQI-443-ND IC MCU 32BIT 16KB FLASH 40QFN 1,190 - Immediate
2.72000 1 Tray?
Alternate Packaging
PSOC® 4 CY8C41xx Active ARM® Cortex®-M0 32-Bit 24MHz I²C, IrDA, LIN, Microwire, SmartCard, SPI, SSP, UART/USART Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT 34 16KB (16K x 8) FLASH
-
4K x 8 1.71 V ~ 5.5 V A/D 8x12b Internal -40°C ~ 85°C (TA) 40-UFQFN Exposed Pad 40-QFN (6x6)
STM32F051K8T6 Datasheet STM32F051K8T6 - STMicroelectronics 497-13626-ND IC MCU 32BIT 64KB FLASH 32LQFP 5,308 - Immediate
2.74000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 25 64KB (64K x 8) FLASH
-
8K x 8 2 V ~ 3.6 V A/D 13x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-LQFP 32-LQFP (7x7)
STM32F042K6T6 Datasheet STM32F042K6T6 - STMicroelectronics 497-14647-ND IC MCU 32BIT 32KB FLASH 32LQFP 4,361 - Immediate
2.83000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz CAN, HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART, USB DMA, I²S, POR, PWM, WDT 26 32KB (32K x 8) FLASH
-
6K x 8 1.65 V ~ 3.6 V A/D 13x12b Internal -40°C ~ 85°C (TA) 32-LQFP 32-LQFP (7x7)
STM32F051C8T6 Datasheet STM32F051C8T6 - STMicroelectronics 497-12893-ND IC MCU 32BIT 64KB FLASH 48LQFP 5,042 - Immediate
2.87000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 39 64KB (64K x 8) FLASH
-
8K x 8 2 V ~ 3.6 V A/D 13x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 48-LQFP
-
CY8C4125LQI-483 Datasheet CY8C4125LQI-483 - Cypress Semiconductor Corp CY8C4125LQI-483-ND IC MCU 32BIT 32KB FLASH 40QFN 1,547 - Immediate
2.87000 1 Tray?
Alternate Packaging
PSOC® 4 CY8C41xx Active ARM® Cortex®-M0 32-Bit 24MHz I²C, IrDA, LIN, Microwire, SmartCard, SPI, SSP, UART/USART Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT 34 32KB (32K x 8) FLASH
-
4K x 8 1.71 V ~ 5.5 V A/D 8x12b Internal -40°C ~ 85°C (TA) 40-UFQFN Exposed Pad 40-QFN (6x6)
LPC1114FBD48/302,1 Datasheet LPC1114FBD48/302,1 - NXP USA Inc. 568-5150-ND IC MCU 32BIT 32KB FLASH 48LQFP 4,286 - Immediate
2.92000 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 42 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
LPC1114FHN33/301,5 Datasheet LPC1114FHN33/301,5 - NXP USA Inc. 568-4948-ND IC MCU 32BIT 32KB FLASH 33HVQFN 2,645 - Immediate
2.92000 1 Tray?
Alternate Packaging
LPC1100 Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 32-HVQFN (7x7)
STM32F042C6T6 Datasheet STM32F042C6T6 - STMicroelectronics 497-14648-ND IC MCU 32BIT 32KB FLASH 48LQFP 3,984 - Immediate
2.94000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz CAN, HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART, USB DMA, I²S, POR, PWM, WDT 38 32KB (32K x 8) FLASH
-
6K x 8 1.65 V ~ 3.6 V A/D 13x12b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
LPC11U14FBD48/201, Datasheet LPC11U14FBD48/201, - NXP USA Inc. 568-8579-ND IC MCU 32BIT 32KB FLASH 48LQFP 943 - Immediate
3.07000 1 Tray? LPC11Uxx Active ARM® Cortex®-M0 32-Bit 50MHz I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB Brown-out Detect/Reset, POR, WDT 40 32KB (32K x 8) FLASH
-
6K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
STM32F071CBT6 Datasheet STM32F071CBT6 - STMicroelectronics 497-15825-ND IC MCU 32BIT 128KB FLASH 48LQFP 1,259 - Immediate
3.11000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 37 128KB (128K x 8) FLASH
-
16K x 8 1.65 V ~ 3.6 V A/D 13x12b, D/A 2x12b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
LPC11C14FBD48/301, Datasheet LPC11C14FBD48/301, - NXP USA Inc. 568-5098-ND IC MCU 32BIT 32KB FLASH 48LQFP 10,508 - Immediate
3.29000 1 Tray? LPC11Cxx Active ARM® Cortex®-M0 32-Bit 50MHz CAN, I²C, Microwire, SPI, SSI, SSP, UART/USART Brown-out Detect/Reset, POR, WDT 40 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
LPC11U24FHI33/301, Datasheet LPC11U24FHI33/301, - NXP USA Inc. 568-8523-ND IC MCU 32BIT 32KB FLASH 33HVQFN 3,508 - Immediate
3.37000 1 Tray?
Alternate Packaging
LPC11Uxx Active ARM® Cortex®-M0 32-Bit 50MHz I²C, Microwire, SPI, SSI, SSP, UART/USART, USB Brown-out Detect/Reset, POR, WDT 26 32KB (32K x 8) FLASH 2K x 8 8K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-HVQFN (5x5)
Results per Page
Page 1/36
|< < 1 2 3 4 5 >|

08:12:49 1/18/2017