Add To Favorites
Product Overview
Digi-Key Part Number 480-2378-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

V7-1A17D8-048

Description SWITCH SNAP ACTION SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 46gf
Release Force 4gf
Pretravel 0.250" (6.35mm)
Ingress Protection -
Differential Travel 0.055" (1.4mm)
Features -
Overtravel 0.125" (3.2mm)
Operating Position 0.602" (15.3mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-2378
V71A17D8048

15:29:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 3.16200 31.62
25 2.84440 71.11
50 2.66260 133.13
100 2.51480 251.48
250 2.35620 589.05
500 2.25456 1,127.28
1,000 2.16678 2,166.78
5,000 1.99122 9,956.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback