Add To Favorites
Product Overview
Digi-Key Part Number 609-4054-ND
Quantity Available 35,041
Can ship immediately
Manufacturer

Manufacturer Part Number

20021521-00010T1LF

Description CONN HEADER 10POS DUAL SHRD SMD
Expanded Description 10 Positions Header, Shrouded Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 20021521 Drawing
Featured Product MezzSelect
Online Catalog Minitek 127™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek 127® 20021521
Packaging ? Tube ?
Part Status Active
Contact Type Male Pin
Connector Type Header, Shrouded
Number of Positions 10
Number of Positions Loaded All
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Contact Mating Length -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 2002152100010T1LF
609-4054

20:32:03 1/10/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.97300 9.73
100 0.83930 83.93
500 0.68670 343.35
1,000 0.61040 610.40
5,000 0.53410 2,670.50
10,000 0.50740 5,073.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback