Add To Favorites
Product Overview
Digi-Key Part Number PB921-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

RM205615

Description RELAY GEN PURPOSE DPDT 16A 115V
Expanded Description General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RM 2/3/7 Datasheet
Featured Product Panel Plug-In Relays
Relay Products
PCN Design/Specification Multiple devices Material 29/Sep/2016
Online Catalog RM, SCHRACK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RM, SCHRACK
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current -
Coil Voltage 115VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 16A
Switching Voltage 440VAC - Max
Turn On Voltage (Max) 92 VAC
Turn Off Voltage (Min) 34.5 VAC
Operate Time -
Release Time -
Features Mechanical Indicator
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 2.4 VA
Coil Resistance 2 kOhms
Operating Temperature -45°C ~ 60°C
 
Additional Resources
Standard Package ? 25
Other Names 3-1393146-1
PB921

12:18:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.68000 18.68
10 16.60000 166.00
25 15.77000 394.25
50 14.94000 747.00
100 14.11000 1,411.00
250 12.86500 3,216.25
500 12.03500 6,017.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback