Add To Favorites
Product Overview
Digi-Key Part Number 365-1262-ND
Quantity Available 697
Can ship immediately
Manufacturer

Manufacturer Part Number

OPB819Z

Description SENSOR OPTO SLOT 32MM TRANS C-MT
Expanded Description Optical Sensor Transmissive 1.260" (32mm) Phototransistor Module, Pre-Wired
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OPB819Z
Product Training Modules Slotted Switches
Design Resources Development Tool Selector
Online Catalog OPB815WZ , OPB817Z, OPB819Z and OPB829CZ Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 1.260" (32mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) -
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time -
Operating Temperature -40°C ~ 80°C
Mounting Type Chassis Mount
Package / Case Module, Pre-Wired
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 365-1262

07:01:29 1/12/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 5.17
100 4.97010 497.01
250 4.77812 1,194.53
500 4.59630 2,298.15
1,000 4.43467 4,434.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback