• Obsolete item.
Product Overview
Digi-Key Part Number MC68HC711E9CFN3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC68HC711E9CFN3

Description IC MCU 8BIT 12KB OTP 52PLCC
Expanded Description HC11 HC11 Microcontroller IC 8-Bit 3MHz 12KB (12K x 8) OTP 52-PLCC (19.1x19.1)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M68HC11E Family
M68HC11E Family
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC11
Packaging ? Tube ?
Part Status Obsolete
Core Processor HC11
Core Size 8-Bit
Speed 3MHz
Connectivity SCI, SPI
Peripherals POR, WDT
Number of I/O 38
Program Memory Size 12KB (12K x 8)
Program Memory Type OTP
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 52-LCC (J-Lead)
Supplier Device Package 52-PLCC (19.1x19.1)
 
Additional Resources
Standard Package ? 23

02:19:28 1/17/2017

Send Feedback