Add To Favorites
Product Overview
Digi-Key Part Number SW416-ND
Quantity Available 5,807
Can ship immediately
Manufacturer

Manufacturer Part Number

B3S-1002

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B3S Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog B3S Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3S
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 230gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
  • PJ-102B - CUI Inc. | CP-102B-ND DigiKey Electronics
  • PJ-102B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0.64000
  • CP-102B-ND
Additional Resources
Standard Package ? 1,500
Other Names B3FZ0013D
B3S-1002BYOMZ
B3S1002
B3S1002BYOMZ
BG3S-1002
SW416

20:18:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.73100 7.31
25 0.68960 17.24
50 0.60700 30.35
100 0.55180 55.18
250 0.52420 131.05
500 0.51042 255.21
1,000 0.40006 400.06
5,000 0.37247 1,862.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback