Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2       2 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   2 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
2902991 Datasheet 2902991 - Phoenix Contact 277-9821-ND AC/DC CONVERTER 24V 30W 97 - Immediate
148 - Factory Stock
?
48.00000 1 UNO Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 4kV (4000V) 88% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
2902998 Datasheet 2902998 - Phoenix Contact 277-9824-ND AC/DC CONVERTER 12V 30W 96 - Immediate
116 - Factory Stock
?
53.00000 1 UNO Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
2.5A 30W ITE (Commercial) 4kV (4000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
Results per Page
Page 1/1

07:01:11 1/19/2017