Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 4       4 Remaining
Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency Operating Temperature Features Size / Dimension
Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
2902991 Datasheet 2902991 - Phoenix Contact 277-9821-ND AC/DC CONVERTER 24V 30W 96 - Immediate
77 - Factory Stock
?
48.00000 1 UNO Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
1.25A 30W ITE (Commercial) 4kV (4000V) 88% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
2902998 Datasheet 2902998 - Phoenix Contact 277-9824-ND AC/DC CONVERTER 12V 30W 96 - Immediate
110 - Factory Stock
?
53.00000 1 UNO Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
2.5A 30W ITE (Commercial) 4kV (4000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
2904374 Datasheet 2904374 - Phoenix Contact 277-10129-ND AC/DC CONVERTER 5V 25W 67 - Immediate
3 - Factory Stock
?
59.00000 1 UNO Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 4kV (4000V) 84% -40°C ~ 85°C (With Derating) IP20, Universal Input DIN Rail 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
2903000 Datasheet 2903000 - Phoenix Contact 277-10126-ND AC/DC CONVERTER 15V 30W 12 - Immediate
7 - Factory Stock
?
53.00000 1 UNO Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
2A 30W ITE (Commercial) 4kV (4000V) 87% -40°C ~ 85°C (With Derating) IP20, Universal Input DIN Rail 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
Results per Page
Page 1/1

03:33:25 1/24/2017