Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 6       6 Remaining
Packaging Operating Temperature
Clear Clear

   6 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY461-15XZ Datasheet ATTINY461-15XZ - Microchip Technology ATTINY461-15XZTR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 0
Standard Lead Time 12 Weeks
Active
4,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XZ Datasheet ATTINY461-15XZ - Microchip Technology ATTINY461-15XZCT-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,522 - Immediate
1.82000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XZ Datasheet ATTINY461-15XZ - Microchip Technology ATTINY461-15XZDKR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,522 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XD Datasheet ATTINY461-15XD - Microchip Technology ATTINY461-15XDTR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 0
Standard Lead Time 8 Weeks
Active
4,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 150°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XD Datasheet ATTINY461-15XD - Microchip Technology ATTINY461-15XDCT-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,998 - Immediate
3.58000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 150°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XD Datasheet ATTINY461-15XD - Microchip Technology ATTINY461-15XDDKR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,998 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 150°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
Results per Page
Page 1/1

18:58:52 1/16/2017