Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY48-AU Datasheet ATTINY48-AU - Microchip Technology ATTINY48-AU-ND IC MCU 8BIT 4KB FLASH 32TQFP 315 - Immediate
1.04000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Microchip Technology ATTINY48-AURTR-ND IC MCU 8BIT 4KB FLASH 32TQFP 0
Standard Lead Time 8 Weeks
0.96821 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Microchip Technology ATTINY48-AURCT-ND IC MCU 8BIT 4KB FLASH 32TQFP 668 - Immediate
1.16000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Microchip Technology ATTINY48-AURDKR-ND IC MCU 8BIT 4KB FLASH 32TQFP 668 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
Results per Page
Page 1/1

07:08:08 2/22/2017