Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 2       2 Remaining
Speed Voltage - Supply (Vcc/Vdd)
Clear Clear

   2 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY45V-10PU Datasheet ATTINY45V-10PU - Microchip Technology ATTINY45V-10PU-ND IC MCU 8BIT 4KB FLASH 8DIP 2,655 - Immediate
1.58000 1 Tube? AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP
ATTINY45-20PU Datasheet ATTINY45-20PU - Microchip Technology ATTINY45-20PU-ND IC MCU 8BIT 4KB FLASH 8DIP 988 - Immediate
1.14000 1 Tube? AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP
Results per Page
Page 1/1

14:04:10 2/19/2017