Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 8       8 Remaining
Packaging Speed Voltage - Supply (Vcc/Vdd)
Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY45-20XUR Datasheet ATTINY45-20XUR - Microchip Technology ATTINY45-20XURTR-ND IC MCU 8BIT 4KB FLASH 8TSSOP 5,000 - Immediate
1.06090 5,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45-20XUR Datasheet ATTINY45-20XUR - Microchip Technology ATTINY45-20XURCT-ND IC MCU 8BIT 4KB FLASH 8TSSOP 6,107 - Immediate
1.19000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45-20XUR Datasheet ATTINY45-20XUR - Microchip Technology ATTINY45-20XURDKR-ND IC MCU 8BIT 4KB FLASH 8TSSOP 6,107 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45V-10XU Datasheet ATTINY45V-10XU - Microchip Technology ATTINY45V-10XU-ND IC MCU 8BIT 4KB FLASH 8TSSOP 3,689 - Immediate
1.50000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45V-10XUR Datasheet ATTINY45V-10XUR - Microchip Technology ATTINY45V-10XURTR-ND IC MCU 8BIT 4KB FLASH 8TSSOP 0
Standard Lead Time 10 Weeks
1.23600 5,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45V-10XUR Datasheet ATTINY45V-10XUR - Microchip Technology ATTINY45V-10XURCT-ND IC MCU 8BIT 4KB FLASH 8TSSOP 4,302 - Immediate
1.55000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45V-10XUR Datasheet ATTINY45V-10XUR - Microchip Technology ATTINY45V-10XURDKR-ND IC MCU 8BIT 4KB FLASH 8TSSOP 4,302 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45-20XU Datasheet ATTINY45-20XU - Microchip Technology ATTINY45-20XU-ND IC MCU 8BIT 4KB FLASH 8TSSOP 982 - Immediate
1.15000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
Results per Page
Page 1/1

06:04:37 1/17/2017