Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 21       21 Remaining
Packaging Series Speed Connectivity Peripherals Program Memory Size Voltage - Supply (Vcc/Vdd) Data Converters Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   21 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44A-SSU Datasheet ATTINY44A-SSU - Microchip Technology ATTINY44A-SSU-ND IC MCU 8BIT 4KB FLASH 14SOIC 12,038 - Immediate
0.74000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSN Datasheet ATTINY44A-SSN - Microchip Technology ATTINY44A-SSN-ND IC MCU 8BIT 4KB FLASH 14SOIC 2,665 - Immediate
0.74000 1
Non-Stock
?
Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 105°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSNR Datasheet ATTINY44A-SSNR - Microchip Technology ATTINY44A-SSNRCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 5,762 - Immediate
0.79000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 105°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSNR Datasheet ATTINY44A-SSNR - Microchip Technology ATTINY44A-SSNRDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 5,762 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 105°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44V-15SST Datasheet ATTINY44V-15SST - Microchip Technology ATTINY44V-15SSTTR-ND IC MCU 8BIT 4KB FLASH 14SOIC 0
Standard Lead Time 12 Weeks
Active
3,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44V-15SST Datasheet ATTINY44V-15SST - Microchip Technology ATTINY44V-15SSTCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 5,186 - Immediate
1.61000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44V-15SST Datasheet ATTINY44V-15SST - Microchip Technology ATTINY44V-15SSTDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 5,186 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44V-10SSUR Datasheet ATTINY44V-10SSUR - Microchip Technology ATTINY44V-10SSURTR-ND IC MCU 8BIT 4KB FLASH 14SOIC 0
Standard Lead Time 18 Weeks
Active
3,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44V-10SSUR Datasheet ATTINY44V-10SSUR - Microchip Technology ATTINY44V-10SSURCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 4,620 - Immediate
1.75000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44V-10SSUR Datasheet ATTINY44V-10SSUR - Microchip Technology ATTINY44V-10SSURDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 4,620 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44-15SSZ Datasheet ATTINY44-15SSZ - Microchip Technology ATTINY44-15SSZ-ND
IC MCU 8BIT 4KB FLASH 14SOIC 1,797 - Immediate
1.75000 1 Tube? Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY441-SSU Datasheet ATTINY441-SSU - Microchip Technology ATTINY441-SSU-ND IC MCU 8BIT 4KB FLASH 14SOIC 55 - Immediate
0.92000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 16MHz I²C, SPI, UART/USART PWM 12 4KB (4K x 8) FLASH 256 x 8 256 x 8 1.7 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSF Datasheet ATTINY44A-SSF - Microchip Technology ATTINY44A-SSF-ND IC MCU 8BIT 4KB FLASH 14SOIC 377 - Immediate
0.74000 1
Non-Stock
?
Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSFR Datasheet ATTINY44A-SSFR - Microchip Technology ATTINY44A-SSFRCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 918 - Immediate
0.79000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSFR Datasheet ATTINY44A-SSFR - Microchip Technology ATTINY44A-SSFRDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 918 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 125°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSUR Datasheet ATTINY44A-SSUR - Microchip Technology ATTINY44A-SSURTR-ND IC MCU 8BIT 4KB FLASH 14SOIC 0
Standard Lead Time 18 Weeks
0.63088 3,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSUR Datasheet ATTINY44A-SSUR - Microchip Technology ATTINY44A-SSURCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 645 - Immediate
0.79000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSUR Datasheet ATTINY44A-SSUR - Microchip Technology ATTINY44A-SSURDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 645 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44-20SSUR Datasheet ATTINY44-20SSUR - Microchip Technology ATTINY44-20SSURTR-ND IC MCU 8BIT 4KB FLASH 14SOIC 0
Standard Lead Time 18 Weeks
Active
3,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44-20SSUR Datasheet ATTINY44-20SSUR - Microchip Technology ATTINY44-20SSURCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 0
Standard Lead Time 18 Weeks
Active
1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44-20SSUR Datasheet ATTINY44-20SSUR - Microchip Technology ATTINY44-20SSURDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 0
Standard Lead Time 18 Weeks
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
Results per Page
Page 1/1

09:01:52 1/21/2017