Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 7       7 Remaining
Packaging Data Converters
Clear Clear

   7 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY48-MMU Datasheet ATTINY48-MMU - Microchip Technology ATTINY48-MMU-ND IC MCU 8BIT 4KB FLASH 28VQFN 1,594 - Immediate
0.92000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMHR Datasheet ATTINY48-MMHR - Microchip Technology ATTINY48-MMHRTR-ND IC MCU 8BIT 4KB FLASH 28VQFN 0
Standard Lead Time 10 Weeks
Active
6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMHR Datasheet ATTINY48-MMHR - Microchip Technology ATTINY48-MMHRCT-ND IC MCU 8BIT 4KB FLASH 28VQFN 3,800 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMHR Datasheet ATTINY48-MMHR - Microchip Technology ATTINY48-MMHRDKR-ND IC MCU 8BIT 4KB FLASH 28VQFN 3,800 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMUR Datasheet ATTINY48-MMUR - Microchip Technology ATTINY48-MMURTR-ND IC MCU 8BIT 4KB FLASH 28VQFN 0
Standard Lead Time 10 Weeks
Active
6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMUR Datasheet ATTINY48-MMUR - Microchip Technology ATTINY48-MMURCT-ND IC MCU 8BIT 4KB FLASH 28VQFN 18 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMUR Datasheet ATTINY48-MMUR - Microchip Technology ATTINY48-MMURDKR-ND IC MCU 8BIT 4KB FLASH 28VQFN 18 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
Results per Page
Page 1/1

18:45:31 1/16/2017