Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 9       9 Remaining
Packaging Speed Connectivity Peripherals Number of I/O EEPROM Size Data Converters
Clear Clear Clear Clear Clear Clear Clear

   9 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44A-MMH Datasheet ATTINY44A-MMH - Microchip Technology ATTINY44A-MMH-ND IC MCU 8BIT 4KB FLASH 20VQFN 2,310 - Immediate
0.74000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY4313-MMH Datasheet ATTINY4313-MMH - Microchip Technology ATTINY4313-MMH-ND IC MCU 8BIT 4KB FLASH 20VQFN 2,917 - Immediate
1.06000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY40-MMHR Datasheet ATTINY40-MMHR - Microchip Technology ATTINY40-MMHRTR-ND IC MCU 8BIT 4KB FLASH 20VQFN 0
Standard Lead Time 10 Weeks
Active
6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY40-MMHR Datasheet ATTINY40-MMHR - Microchip Technology ATTINY40-MMHRCT-ND IC MCU 8BIT 4KB FLASH 20VQFN 7,709 - Immediate
0.76000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY40-MMHR Datasheet ATTINY40-MMHR - Microchip Technology ATTINY40-MMHRDKR-ND IC MCU 8BIT 4KB FLASH 20VQFN 7,709 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY4313-MMHR Datasheet ATTINY4313-MMHR - Microchip Technology ATTINY4313-MMHRTR-ND IC MCU 8BIT 4KB FLASH 20VQFN 0
Standard Lead Time 6 Weeks
0.76478 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY4313-MMHR Datasheet ATTINY4313-MMHR - Microchip Technology ATTINY4313-MMHRCT-ND IC MCU 8BIT 4KB FLASH 20VQFN 5,779 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY4313-MMHR Datasheet ATTINY4313-MMHR - Microchip Technology ATTINY4313-MMHRDKR-ND IC MCU 8BIT 4KB FLASH 20VQFN 5,779 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY40-MMH Datasheet ATTINY40-MMH - Microchip Technology ATTINY40-MMH-ND IC MCU 8BIT 4KB FLASH 20VQFN 2,785 - Immediate
0.92000 1
Non-Stock
?
Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
Results per Page
Page 1/1

11:56:50 1/19/2017