Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44A-CCU Datasheet ATTINY44A-CCU - Microchip Technology ATTINY44A-CCU-ND IC MCU 8BIT 4KB FLASH 15UFBGA 1,237 - Immediate
1.29000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 15-UFBGA 15-UFBGA (3x3)
ATTINY44A-CCUR Datasheet ATTINY44A-CCUR - Microchip Technology ATTINY44A-CCURTR-ND IC MCU 8BIT 4KB FLASH 15UFBGA 0
Standard Lead Time 6 Weeks
Active
6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 15-UFBGA 15-UFBGA (3x3)
ATTINY44A-CCUR Datasheet ATTINY44A-CCUR - Microchip Technology ATTINY44A-CCURCT-ND IC MCU 8BIT 4KB FLASH 15UFBGA 5,672 - Immediate
1.41000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 15-UFBGA 15-UFBGA (3x3)
ATTINY44A-CCUR Datasheet ATTINY44A-CCUR - Microchip Technology ATTINY44A-CCURDKR-ND IC MCU 8BIT 4KB FLASH 15UFBGA 5,672 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 15-UFBGA 15-UFBGA (3x3)
Results per Page
Page 1/1

03:02:35 1/20/2017