Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 200       200 Remaining
Packaging Series Speed Connectivity Peripherals Number of I/O Program Memory Size EEPROM Size Voltage - Supply (Vcc/Vdd) Data Converters Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   200 Remaining
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44A-MUR Datasheet ATTINY44A-MUR - Microchip Technology ATTINY44A-MURTR-ND IC MCU 8BIT 4KB FLASH 20QFN 18,000 - Immediate
0.71328 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY44A-MUR Datasheet ATTINY44A-MUR - Microchip Technology ATTINY44A-MURCT-ND IC MCU 8BIT 4KB FLASH 20QFN 24,010 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY44A-MUR Datasheet ATTINY44A-MUR - Microchip Technology ATTINY44A-MURDKR-ND IC MCU 8BIT 4KB FLASH 20QFN 24,010 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY44A-SSU Datasheet ATTINY44A-SSU - Microchip Technology ATTINY44A-SSU-ND IC MCU 8BIT 4KB FLASH 14SOIC 12,313 - Immediate
0.74000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Microchip Technology ATTINY45-20SURTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 8,000 - Immediate
0.78383 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Microchip Technology ATTINY45-20SURCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 11,433 - Immediate
1.11000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Microchip Technology ATTINY45-20SURDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 11,433 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY4313-SU Datasheet ATTINY4313-SU - Microchip Technology ATTINY4313-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,891 - Immediate
0.97000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY48-MU Datasheet ATTINY48-MU - Microchip Technology ATTINY48-MU-ND IC MCU 8BIT 4KB FLASH 32VQFN 2,363 - Immediate
0.97000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
ATTINY48-AUR Datasheet ATTINY48-AUR - Microchip Technology ATTINY48-AURTR-ND IC MCU 8BIT 4KB FLASH 32TQFP 4,000 - Immediate
1.03387 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Microchip Technology ATTINY48-AURCT-ND IC MCU 8BIT 4KB FLASH 32TQFP 6,723 - Immediate
1.16000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Microchip Technology ATTINY48-AURDKR-ND IC MCU 8BIT 4KB FLASH 32TQFP 6,723 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY45-20SU Datasheet ATTINY45-20SU - Microchip Technology ATTINY45-20SU-ND IC MCU 8BIT 4KB FLASH 8SOIC 18,486 - Immediate
1.06000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20XUR Datasheet ATTINY45-20XUR - Microchip Technology ATTINY45-20XURTR-ND IC MCU 8BIT 4KB FLASH 8TSSOP 5,000 - Immediate
1.06090 5,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45-20XUR Datasheet ATTINY45-20XUR - Microchip Technology ATTINY45-20XURCT-ND IC MCU 8BIT 4KB FLASH 8TSSOP 6,107 - Immediate
1.19000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY45-20XUR Datasheet ATTINY45-20XUR - Microchip Technology ATTINY45-20XURDKR-ND IC MCU 8BIT 4KB FLASH 8TSSOP 6,107 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
ATTINY44A-PU Datasheet ATTINY44A-PU - Microchip Technology ATTINY44A-PU-ND IC MCU 8BIT 4KB FLASH 14DIP 2,510 - Immediate
1.14000 1 Tube? AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-DIP (0.300", 7.62mm) 14-PDIP
ATTINY4313-PU Datasheet ATTINY4313-PU - Microchip Technology ATTINY4313-PU-ND IC MCU 8BIT 4KB FLASH 20DIP 1,404 - Immediate
1.34000 1 Tube? AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
ATTINY45V-10SU Datasheet ATTINY45V-10SU - Microchip Technology ATTINY45V-10SU-ND IC MCU 8BIT 4KB FLASH 8SOIC 3,773 - Immediate
1.50000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY461-20SU Datasheet ATTINY461-20SU - Microchip Technology ATTINY461-20SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,742 - Immediate
1.79000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY44A-MU Datasheet ATTINY44A-MU - Microchip Technology ATTINY44A-MU-ND IC MCU 8BIT 4KB FLASH 20QFN 25,896 - Immediate
0.73000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY45-20MU Datasheet ATTINY45-20MU - Microchip Technology ATTINY45-20MU-ND IC MCU 8BIT 4KB FLASH 20QFN 2,761 - Immediate
0.87000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY461A-MU Datasheet ATTINY461A-MU - Microchip Technology ATTINY461A-MU-ND IC MCU 8BIT 4KB FLASH 32VQFN 10,290 - Immediate
0.91000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
ATTINY4313-MU Datasheet ATTINY4313-MU - Microchip Technology ATTINY4313-MU-ND IC MCU 8BIT 4KB FLASH 20QFN 2,450 - Immediate
1.01000 1 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY48-AU Datasheet ATTINY48-AU - Microchip Technology ATTINY48-AU-ND IC MCU 8BIT 4KB FLASH 32TQFP 1,665 - Immediate
1.04000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

01:42:10 1/18/2017