Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
APT3216QBC/D Datasheet APT3216QBC/D - Kingbright 754-1439-2-ND LED BLUE CLEAR 1206 SMD 36,000 - Immediate
0.11385 2,000 Tape & Reel (TR)?
Alternate Packaging
HELI2 Active Blue Colorless Clear 100mcd Rectangle with Flat Top, 2.00mm x 1.60mm 3.3V 20mA 120° Surface Mount 465nm 460nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
APT3216QBC/D Datasheet APT3216QBC/D - Kingbright 754-1439-1-ND LED BLUE CLEAR 1206 SMD 37,874 - Immediate
0.52000 1 Cut Tape (CT)?
Alternate Packaging
HELI2 Active Blue Colorless Clear 100mcd Rectangle with Flat Top, 2.00mm x 1.60mm 3.3V 20mA 120° Surface Mount 465nm 460nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
APT3216QBC/D Datasheet APT3216QBC/D - Kingbright 754-1439-6-ND LED BLUE CLEAR 1206 SMD 37,874 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HELI2 Active Blue Colorless Clear 100mcd Rectangle with Flat Top, 2.00mm x 1.60mm 3.3V 20mA 120° Surface Mount 465nm 460nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
Results per Page
Page 1/1

19:24:35 1/20/2017