Product Index > Optoelectronics > LED Indication - Discrete

Results: 6       6 Remaining
Packaging Color Voltage - Forward (Vf) (Typ) Wavelength - Dominant Wavelength - Peak
Clear Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
APTR3216PBC/A Datasheet APTR3216PBC/A - Kingbright 754-1169-2-ND LED BLUE CLEAR 1206 SMD 512,000 - Immediate
0.16650 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Blue Colorless Clear 60mcd Rectangle with Flat Top, 1.40mm x 1.60mm 3.2V 20mA 120° Surface Mount, Bottom Entry 470nm 468nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 1.05mm
APTR3216PBC/A Datasheet APTR3216PBC/A - Kingbright 754-1169-1-ND LED BLUE CLEAR 1206 SMD 513,050 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Blue Colorless Clear 60mcd Rectangle with Flat Top, 1.40mm x 1.60mm 3.2V 20mA 120° Surface Mount, Bottom Entry 470nm 468nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 1.05mm
APTR3216PBC/A Datasheet APTR3216PBC/A - Kingbright 754-1169-6-ND LED BLUE CLEAR 1206 SMD 513,050 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Blue Colorless Clear 60mcd Rectangle with Flat Top, 1.40mm x 1.60mm 3.2V 20mA 120° Surface Mount, Bottom Entry 470nm 468nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 1.05mm
APTR3216MGC Datasheet APTR3216MGC - Kingbright 754-1950-2-ND LED GREEN CLEAR 1206 SMD 12,000 - Immediate
0.16650 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Green Colorless Clear 60mcd Rectangle with Flat Top, 1.40mm x 1.60mm 2.1V 20mA 120° Surface Mount, Bottom Entry 570nm 574nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 1.05mm
APTR3216MGC Datasheet APTR3216MGC - Kingbright 754-1950-1-ND LED GREEN CLEAR 1206 SMD 12,459 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Green Colorless Clear 60mcd Rectangle with Flat Top, 1.40mm x 1.60mm 2.1V 20mA 120° Surface Mount, Bottom Entry 570nm 574nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 1.05mm
APTR3216MGC Datasheet APTR3216MGC - Kingbright 754-1950-6-ND LED GREEN CLEAR 1206 SMD 12,459 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Green Colorless Clear 60mcd Rectangle with Flat Top, 1.40mm x 1.60mm 2.1V 20mA 120° Surface Mount, Bottom Entry 570nm 574nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 1.05mm
Results per Page
Page 1/1

19:35:09 1/24/2017