Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
APT3216VBC/D Datasheet APT3216VBC/D - Kingbright 754-1799-2-ND LED BLUE CLEAR 1206 SMD 6,000 - Immediate
0.15600 2,000 Tape & Reel (TR)?
Alternate Packaging
HELI2 Active Blue Colorless Clear 180mcd Rectangle with Flat Top, 2.00mm x 1.60mm 3.3V 20mA 120° Surface Mount 470nm 465nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
APT3216VBC/D Datasheet APT3216VBC/D - Kingbright 754-1799-1-ND LED BLUE CLEAR 1206 SMD 7,640 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
HELI2 Active Blue Colorless Clear 180mcd Rectangle with Flat Top, 2.00mm x 1.60mm 3.3V 20mA 120° Surface Mount 470nm 465nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
APT3216VBC/D Datasheet APT3216VBC/D - Kingbright 754-1799-6-ND LED BLUE CLEAR 1206 SMD 7,640 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HELI2 Active Blue Colorless Clear 180mcd Rectangle with Flat Top, 2.00mm x 1.60mm 3.3V 20mA 120° Surface Mount 470nm 465nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
Results per Page
Page 1/1

20:47:33 2/25/2017