Product Index > Optoelectronics > LED Indication - Discrete

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color Lens Color Lens Transparency Millicandela Rating Lens Style/Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
APT3216SECK/J4-PRV Datasheet APT3216SECK/J4-PRV - Kingbright 754-1797-2-ND LED ORANGE CLEAR 1206 SMD 4,000 - Immediate
0.15015 2,000 Tape & Reel (TR)?
Alternate Packaging
HELI2 Active Orange Colorless Clear 550mcd Rectangle with Flat Top, 2.00mm x 1.60mm 2.2V 20mA 120° Surface Mount 605nm 611nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
APT3216SECK/J4-PRV Datasheet APT3216SECK/J4-PRV - Kingbright 754-1797-1-ND LED ORANGE CLEAR 1206 SMD 4,807 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
HELI2 Active Orange Colorless Clear 550mcd Rectangle with Flat Top, 2.00mm x 1.60mm 2.2V 20mA 120° Surface Mount 605nm 611nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
APT3216SECK/J4-PRV Datasheet APT3216SECK/J4-PRV - Kingbright 754-1797-6-ND LED ORANGE CLEAR 1206 SMD 4,807 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HELI2 Active Orange Colorless Clear 550mcd Rectangle with Flat Top, 2.00mm x 1.60mm 2.2V 20mA 120° Surface Mount 605nm 611nm
-
1206 (3216 Metric) Chip LED 3.20mm L x 1.60mm W 0.75mm
Results per Page
Page 1/1

21:18:22 1/20/2017