Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 2       2 Remaining

   2 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKI-78SR-5/1.5-W36-C Datasheet OKI-78SR-5/1.5-W36-C - Murata Power Solutions Inc. 811-2196-5-ND CONV DC/DC 7.5W 36VIN 5VOUT 15,224 - Immediate
4.30000 1 Tray? Okami™ OKI-78SR Active Linear Regulator Replacement 1 7V 36V 5V
-
-
1.5A 8W
-
ITE (Commercial) SCP Through Hole 3-SIP Module 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) -40°C ~ 85°C 90.5%
OKI-78SR-5/1.5-W36H-C Datasheet OKI-78SR-5/1.5-W36H-C - Murata Power Solutions Inc. 811-2692-ND DC/DC CONVERTER 5V 8W 10,723 - Immediate
4.30000 1 Tray? Okami™ OKI-78SR Active Linear Regulator Replacement 1 7V 36V 5V
-
-
1.5A 8W
-
ITE (Commercial) SCP Through Hole 3-SIP Module 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) -40°C ~ 85°C 90.5%
Results per Page
Page 1/1

02:24:16 1/18/2017