Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2       2 Remaining
Voltage - Output 1 Voltage - Output 2 Current - Output (Max) Power (Watts) Efficiency
Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HAA15-0.8-AG Datasheet HAA15-0.8-AG - Bel Power Solutions 179-2302-ND AC/DC CONVERTER +/-12V 24W 439 - Immediate
69.89000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 12V -12V
-
-
1A, 1A 24W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
HAA24-0.6-AG Datasheet HAA24-0.6-AG - Bel Power Solutions 179-2303-ND AC/DC CONVERTER +/-24V 29W 52 - Immediate
69.89000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 24V -24V
-
-
600mA, 600mA 29W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
Results per Page
Page 1/1

19:11:07 1/19/2017