Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2       2 Remaining
Series Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency Size / Dimension
Clear Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HC5-6/OVP-AG Datasheet HC5-6/OVP-AG - Bel Power Solutions 179-2325-ND AC/DC CONVERTER 5V 30W 135 - Immediate
80.65000 1 Linear C Active Linear 1 100, 120, 220, 230, 240 VAC 5V
-
-
-
6A 30W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
HB24-1.2-AG Datasheet HB24-1.2-AG - Bel Power Solutions 179-2314-ND AC/DC CONVERTER 24V 29W 84 - Immediate
51.65000 1 Linear B Active Linear 1 100, 120, 220, 230, 240 VAC 24V
-
-
-
1.2A 29W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
Results per Page
Page 1/1

11:32:45 1/23/2017