Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 12       12 Remaining
Series Number of Outputs Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) Efficiency Features Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HB24-1.2-AG Datasheet HB24-1.2-AG - Bel Power Solutions 179-2314-ND AC/DC CONVERTER 24V 29W 215 - Immediate
51.65000 1 Linear B Active Linear 1 100, 120, 220, 230, 240 VAC 24V
-
-
-
1.2A 29W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
HB15-1.5-AG Datasheet HB15-1.5-AG - Bel Power Solutions 179-2312-ND AC/DC CONVERTER 15V 23W 130 - Immediate
51.65000 1 Linear B Active Linear 1 100, 120, 220, 230, 240 VAC 15V
-
-
-
1.5A 23W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
HAA15-0.8-AG Datasheet HAA15-0.8-AG - Bel Power Solutions 179-2302-ND AC/DC CONVERTER +/-12V 24W 396 - Immediate
69.89000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 12V -12V
-
-
1A, 1A 24W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
HC5-6/OVP-AG Datasheet HC5-6/OVP-AG - Bel Power Solutions 179-2325-ND AC/DC CONVERTER 5V 30W 109 - Immediate
80.65000 1 Linear C Active Linear 1 100, 120, 220, 230, 240 VAC 5V
-
-
-
6A 30W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
HBB24-1.2-AG Datasheet HBB24-1.2-AG - Bel Power Solutions 179-2319-ND AC/DC CONVERTER +/-24V 58W 118 - Immediate
86.62000 1 Linear BB Active Linear 2 100, 120, 220, 230, 240 VAC 24V -24V
-
-
1.2A, 1.2A 58W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 2.95" H (177.8mm x 123.7mm x 74.9mm)
HBAA-40W-AG Datasheet HBAA-40W-AG - Bel Power Solutions 179-2317-ND AC/DC CONVERTER 5V +/-12V 39W 47 - Immediate
107.53000 1 Linear BAA Active Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
3A, 1A, 1A 39W ITE (Commercial) 3kV (3000V)
-
0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 10.25" L x 4.00" W x 2.95" H (260.4mm x 101.6mm x 74.9mm)
HCAA-60W-AG Datasheet HCAA-60W-AG - Bel Power Solutions 179-2326-ND AC/DC CONVERTER 5V +/-12V 54W 88 - Immediate
134.42000 1 Linear D Active Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
6A, 1A, 1A 54W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
HCC512-AG Datasheet HCC512-AG - Bel Power Solutions 179-2330-ND AC/DC CONVERTER 5V 12V 60W 59 - Immediate
143.38000 1 Linear CC Active Linear 2 100, 120, 220, 230, 240 VAC 5V 12V
-
-
6A, 2.5A 60W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm)
HD5-12/OVP-AG Datasheet HD5-12/OVP-AG - Bel Power Solutions 179-2336-ND AC/DC CONVERTER 5V 60W 31 - Immediate
144.20000 1 Linear D Active Linear 1 100, 120, 220, 230, 240 VAC 5V
-
-
-
12A 60W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
HDCC-150W-AG Datasheet HDCC-150W-AG - Bel Power Solutions 179-2338-ND AC/DC CONVERTER 5V +/-12V 150W 84 - Immediate
224.95000 1 Linear DCC Active Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
12A, 3.4A, 3A 150W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 15.00" L x 4.88" W x 4.55" H (381.0mm x 124.0mm x 115.6mm)
HB48-0.5-AG Datasheet HB48-0.5-AG - Bel Power Solutions 179-2315-ND AC/DC CONVERTER 48V 24W 157 - Immediate
57.73000 1 Linear B Active Linear 1 100, 120, 220, 230, 240 VAC 48V
-
-
-
500mA 24W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
HAA24-0.6-AG Datasheet HAA24-0.6-AG - Bel Power Solutions 179-2303-ND AC/DC CONVERTER +/-24V 29W 48 - Immediate
69.89000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 24V -24V
-
-
600mA, 600mA 29W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
Results per Page
Page 1/1

16:44:27 2/24/2017