Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Topology Internal Switch(s) Number of Outputs Voltage - Supply (Min) Voltage - Supply (Max) Voltage - Output Current - Output / Channel Frequency Dimming Applications Operating Temperature Mounting Type Package / Case Supplier Device Package
   
CAT4016W-T1 Datasheet CAT4016W-T1 - ON Semiconductor CAT4016W-T1TR-ND IC LED DRVR LIN DIM 80MA 24SOIC 2,000 - Immediate
2,000 - Factory Stock
?
0.84100 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Linear Shift Register Yes 16 3V 5.5V 5.5V 80mA 25MHz PWM Signage -40°C ~ 85°C (TA) Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SOIC
CAT4016W-T1 Datasheet CAT4016W-T1 - ON Semiconductor CAT4016W-T1CT-ND IC LED DRVR LIN DIM 80MA 24SOIC 2,908 - Immediate
2,000 - Factory Stock
?
1.76000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Linear Shift Register Yes 16 3V 5.5V 5.5V 80mA 25MHz PWM Signage -40°C ~ 85°C (TA) Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SOIC
CAT4016W-T1 Datasheet CAT4016W-T1 - ON Semiconductor CAT4016W-T1DKR-ND IC LED DRVR LIN DIM 80MA 24SOIC 2,908 - Immediate
2,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Linear Shift Register Yes 16 3V 5.5V 5.5V 80mA 25MHz PWM Signage -40°C ~ 85°C (TA) Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SOIC
Results per Page
Page 1/1

22:17:36 1/21/2017