Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCH6202-TL-E Datasheet MCH6202-TL-E - ON Semiconductor 869-1176-2-ND TRANS NPN 30V 1.5A MCPH6 0
Standard Lead Time 5 Weeks
0.15500 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 1.5A 30V 225mV @ 15mA, 750mA 100nA (ICBO) 200 @ 100mA, 2V 1W 500MHz 150°C (TJ) Surface Mount 6-SMD, Flat Leads 6-MCPH
MCH6202-TL-E Datasheet MCH6202-TL-E - ON Semiconductor 869-1176-1-ND TRANS NPN 30V 1.5A MCPH6 957 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1.5A 30V 225mV @ 15mA, 750mA 100nA (ICBO) 200 @ 100mA, 2V 1W 500MHz 150°C (TJ) Surface Mount 6-SMD, Flat Leads 6-MCPH
MCH6202-TL-E Datasheet MCH6202-TL-E - ON Semiconductor 869-1176-6-ND TRANS NPN 30V 1.5A MCPH6 957 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 1.5A 30V 225mV @ 15mA, 750mA 100nA (ICBO) 200 @ 100mA, 2V 1W 500MHz 150°C (TJ) Surface Mount 6-SMD, Flat Leads 6-MCPH
Results per Page
Page 1/1

17:56:33 1/23/2017