Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 18       18 Remaining
Packaging Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2222AM3T5G Datasheet MMBT2222AM3T5G - ON Semiconductor MMBT2222AM3T5GOSTR-ND TRANS NPN 40V 0.6A SOT-723 8,000 - Immediate
16,000 - Factory Stock
?
0.03524 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 640mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
MMBT2222AM3T5G Datasheet MMBT2222AM3T5G - ON Semiconductor MMBT2222AM3T5GOSCT-ND TRANS NPN 40V 0.6A SOT-723 19,332 - Immediate
16,000 - Factory Stock
?
0.26000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 640mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
MMBT2222AM3T5G Datasheet MMBT2222AM3T5G - ON Semiconductor MMBT2222AM3T5GOSDKR-ND TRANS NPN 40V 0.6A SOT-723 19,332 - Immediate
16,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 640mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
BC847BM3T5G Datasheet BC847BM3T5G - ON Semiconductor BC847BM3T5GOSTR-ND TRANS NPN 45V 0.1A SOT-723 16,000 - Immediate
128,000 - Factory Stock
?
0.03602 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 260mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
BC847BM3T5G Datasheet BC847BM3T5G - ON Semiconductor BC847BM3T5GOSCT-ND TRANS NPN 45V 0.1A SOT-723 20,818 - Immediate
128,000 - Factory Stock
?
0.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 260mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
BC847BM3T5G Datasheet BC847BM3T5G - ON Semiconductor BC847BM3T5GOSDKR-ND TRANS NPN 45V 0.1A SOT-723 20,818 - Immediate
128,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 260mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
2SC5658RM3T5G Datasheet 2SC5658RM3T5G - ON Semiconductor 2SC5658RM3T5GOSTR-ND TRANS NPN 50V 0.1A SOT-723 16,000 - Immediate
208,000 - Factory Stock
?
0.05760 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 50V 400mV @ 5mA, 60mA 500nA (ICBO) 215 @ 1mA, 6V 260mW 180MHz 150°C (TJ) Surface Mount SOT-723 SOT-723
2SC5658RM3T5G Datasheet 2SC5658RM3T5G - ON Semiconductor 2SC5658RM3T5GOSCT-ND TRANS NPN 50V 0.1A SOT-723 16,515 - Immediate
208,000 - Factory Stock
?
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 50V 400mV @ 5mA, 60mA 500nA (ICBO) 215 @ 1mA, 6V 260mW 180MHz 150°C (TJ) Surface Mount SOT-723 SOT-723
2SC5658RM3T5G Datasheet 2SC5658RM3T5G - ON Semiconductor 2SC5658RM3T5GOSDKR-ND TRANS NPN 50V 0.1A SOT-723 16,515 - Immediate
208,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 50V 400mV @ 5mA, 60mA 500nA (ICBO) 215 @ 1mA, 6V 260mW 180MHz 150°C (TJ) Surface Mount SOT-723 SOT-723
BC846BM3T5G Datasheet BC846BM3T5G - ON Semiconductor BC846BM3T5GOSTR-ND TRANS NPN 65V 0.1A SOT-723 0
Standard Lead Time 4 Weeks
0.03460 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 265mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
BC846BM3T5G Datasheet BC846BM3T5G - ON Semiconductor BC846BM3T5GOSCT-ND TRANS NPN 65V 0.1A SOT-723 4,428 - Immediate
0.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 265mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
BC846BM3T5G Datasheet BC846BM3T5G - ON Semiconductor BC846BM3T5GOSDKR-ND TRANS NPN 65V 0.1A SOT-723 4,428 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 65V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 265mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
MMBT5551M3T5G Datasheet MMBT5551M3T5G - ON Semiconductor MMBT5551M3T5GOSTR-ND TRANS NPN 160V 0.06A SOT-723 152,000 - Factory Stock
?
0.03600 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 60mA 160V 200mV @ 5mA, 50mA 50nA 80 @ 10mA, 5V 265mW
-
-55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
MMBT5551M3T5G Datasheet MMBT5551M3T5G - ON Semiconductor MMBT5551M3T5GOSCT-ND TRANS NPN 160V 0.06A SOT-723 895 - Immediate
152,000 - Factory Stock
?
0.28000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 60mA 160V 200mV @ 5mA, 50mA 50nA 80 @ 10mA, 5V 265mW
-
-55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
MMBT5551M3T5G Datasheet MMBT5551M3T5G - ON Semiconductor MMBT5551M3T5GOSDKR-ND TRANS NPN 160V 0.06A SOT-723 895 - Immediate
152,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 60mA 160V 200mV @ 5mA, 50mA 50nA 80 @ 10mA, 5V 265mW
-
-55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
2SC5658M3T5G Datasheet 2SC5658M3T5G - ON Semiconductor 2SC5658M3T5GOSTR-ND TRANS NPN 50V 0.1A SOT-723 0
Standard Lead Time 4 Weeks
0.05560 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 50V 400mV @ 5mA, 60mA 500nA (ICBO) 120 @ 1mA, 6V 260mW 180MHz 150°C (TJ) Surface Mount SOT-723 SOT-723
2SC5658M3T5G Datasheet 2SC5658M3T5G - ON Semiconductor 2SC5658M3T5GOSCT-ND TRANS NPN 50V 0.1A SOT-723 19 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 50V 400mV @ 5mA, 60mA 500nA (ICBO) 120 @ 1mA, 6V 260mW 180MHz 150°C (TJ) Surface Mount SOT-723 SOT-723
2SC5658M3T5G Datasheet 2SC5658M3T5G - ON Semiconductor 2SC5658M3T5GOSDKR-ND TRANS NPN 50V 0.1A SOT-723 19 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 50V 400mV @ 5mA, 60mA 500nA (ICBO) 120 @ 1mA, 6V 260mW 180MHz 150°C (TJ) Surface Mount SOT-723 SOT-723
Results per Page
Page 1/1

19:29:40 1/20/2017