Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NST3904F3T5G Datasheet NST3904F3T5G - ON Semiconductor NST3904F3T5GOSTR-ND TRANS NPN 40V 0.2A SOT1123 24,000 - Immediate
104,000 - Factory Stock
?
0.05598 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 290mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-1123 SOT-1123
NST3904F3T5G Datasheet NST3904F3T5G - ON Semiconductor NST3904F3T5GOSCT-ND TRANS NPN 40V 0.2A SOT1123 35,894 - Immediate
104,000 - Factory Stock
?
0.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 290mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-1123 SOT-1123
NST3904F3T5G Datasheet NST3904F3T5G - ON Semiconductor NST3904F3T5GOSDKR-ND TRANS NPN 40V 0.2A SOT1123 35,894 - Immediate
104,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 290mW 200MHz -55°C ~ 150°C (TJ) Surface Mount SOT-1123 SOT-1123
Results per Page
Page 1/1

08:41:57 1/23/2017