Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NSS20101JT1G Datasheet NSS20101JT1G - ON Semiconductor NSS20101JT1GOSTR-ND TRANS NPN 20V 1A SC-89 0
Standard Lead Time 15 Weeks
0.06624 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 1A 20V 220mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 2V 300mW 350MHz -55°C ~ 150°C (TJ) Surface Mount SC-89, SOT-490 SC-89-3
NSS20101JT1G Datasheet NSS20101JT1G - ON Semiconductor NSS20101JT1GOSCT-ND TRANS NPN 20V 1A SC-89 778 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 20V 220mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 2V 300mW 350MHz -55°C ~ 150°C (TJ) Surface Mount SC-89, SOT-490 SC-89-3
NSS20101JT1G Datasheet NSS20101JT1G - ON Semiconductor NSS20101JT1GOSDKR-ND TRANS NPN 20V 1A SC-89 778 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 1A 20V 220mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 2V 300mW 350MHz -55°C ~ 150°C (TJ) Surface Mount SC-89, SOT-490 SC-89-3
Results per Page
Page 1/1

03:47:47 1/22/2017