Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 9       9 Remaining
Packaging Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition
Clear Clear Clear Clear Clear Clear Clear Clear

   9 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2222ATT1G Datasheet MMBT2222ATT1G - ON Semiconductor MMBT2222ATT1GOSTR-ND TRANS NPN 40V 0.6A SC75-3 21,000 - Immediate
0.02576 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 10V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT2222ATT1G Datasheet MMBT2222ATT1G - ON Semiconductor MMBT2222ATT1GOSCT-ND TRANS NPN 40V 0.6A SC75-3 24,613 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 10V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT2222ATT1G Datasheet MMBT2222ATT1G - ON Semiconductor MMBT2222ATT1GOSDKR-ND TRANS NPN 40V 0.6A SC75-3 24,613 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 10V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT3904TT1G Datasheet MMBT3904TT1G - ON Semiconductor MMBT3904TT1GOSTR-ND TRANS NPN 40V 0.2A SOT416 54,000 - Immediate
0.02578 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT3904TT1G Datasheet MMBT3904TT1G - ON Semiconductor MMBT3904TT1GOSCT-ND TRANS NPN 40V 0.2A SOT416 54,287 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
MMBT3904TT1G Datasheet MMBT3904TT1G - ON Semiconductor MMBT3904TT1GOSDKR-ND TRANS NPN 40V 0.2A SOT416 54,287 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
BC847BTT1G Datasheet BC847BTT1G - ON Semiconductor BC847BTT1GOSTR-ND TRANS NPN 45V 0.1A SC75-3 60,000 - Immediate
0.02703 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
BC847BTT1G Datasheet BC847BTT1G - ON Semiconductor BC847BTT1GOSCT-ND TRANS NPN 45V 0.1A SC75-3 63,543 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
BC847BTT1G Datasheet BC847BTT1G - ON Semiconductor BC847BTT1GOSDKR-ND TRANS NPN 45V 0.1A SC75-3 63,543 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
Results per Page
Page 1/1

01:56:38 1/21/2017