Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 29       29 Remaining
Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   29 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2N3055G Datasheet 2N3055G - ON Semiconductor 2N3055GOS-ND TRANS NPN 60V 15A TO3 3,082 - Immediate
19,900 - Factory Stock
?
2.23000 1 Tray?
-
Active NPN 15A 60V 3V @ 3.3A, 10A 700µA 20 @ 4A, 4V 115W 2.5MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ15003G Datasheet MJ15003G - ON Semiconductor MJ15003GOS-ND TRANS NPN 140V 20A TO3 2,918 - Immediate
4.01000 1 Tray?
-
Active NPN 20A 140V 1V @ 500mA, 5A 250µA 25 @ 5A, 2V 250W 2MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N3055AG Datasheet 2N3055AG - ON Semiconductor 2N3055AGOS-ND TRANS NPN 60V 15A TO-3 572 - Immediate
5,000 - Factory Stock
?
5.54000 1 Tray?
-
Active NPN 15A 60V 5V @ 7A, 15A 700µA 10 @ 4A, 2V 115W 6MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ15024G Datasheet MJ15024G - ON Semiconductor MJ15024GOS-ND TRANS NPN 250V 16A TO3 568 - Immediate
5.57000 1 Tray?
-
Active NPN 16A 250V 4V @ 3.2A, 16A 500µA 15 @ 8A, 4V 250W 4MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ11032G Datasheet MJ11032G - ON Semiconductor MJ11032GOS-ND TRANS NPN DARL 120V 50A TO3 1,867 - Immediate
9.19000 1 Tray?
-
Active NPN - Darlington 50A 120V 3.5V @ 500mA, 50A 2mA 1000 @ 25A, 5V 300W
-
-55°C ~ 200°C (TJ) Through Hole TO-204AE TO-3
MJ802G Datasheet MJ802G - ON Semiconductor MJ802GOS-ND TRANS NPN 90V 30A TO3 1,144 - Immediate
300 - Factory Stock
?
3.72000 1 Tray?
-
Active NPN 30A 90V 800mV @ 750mA, 7.5A 1mA (ICBO) 25 @ 7.5A, 2V 200W 2MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N3771G Datasheet 2N3771G - ON Semiconductor 2N3771GOS-ND TRANS NPN 40V 30A TO-3 818 - Immediate
3.72000 1 Tray?
-
Active NPN 30A 40V 4V @ 6A, 30A 10mA 15 @ 15A, 4V 150W 200kHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N5885G Datasheet 2N5885G - ON Semiconductor 2N5885GOS-ND TRANS NPN 60V 25A TO3 133 - Immediate
600 - Factory Stock
?
3.72000 1 Tray?
-
Active NPN 25A 60V 4V @ 6.25A, 25A 2mA 20 @ 10A, 4V 200W 4MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ21196G Datasheet MJ21196G - ON Semiconductor MJ21196GOS-ND TRANS NPN 250V 16A TO3 344 - Immediate
4.01000 1 Tray?
-
Active NPN 16A 250V 4V @ 3.2A, 16A 100µA 25 @ 8A, 5V 250W 4MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N3772G Datasheet 2N3772G - ON Semiconductor 2N3772GOS-ND TRANS NPN 60V 20A TO3 376 - Immediate
13,000 - Factory Stock
?
4.12000 1 Tray?
-
Active NPN 20A 60V 4V @ 4A, 20A 10mA 15 @ 10A, 4V 150W 200kHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N6284G Datasheet 2N6284G - ON Semiconductor 2N6284GOS-ND TRANS NPN DARL 100V 20A TO3 402 - Immediate
4.47000 1 Tray?
-
Active NPN - Darlington 20A 100V 3V @ 200mA, 20A 1mA 750 @ 10A, 3V 160W
-
-65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ11016G Datasheet MJ11016G - ON Semiconductor MJ11016GOS-ND TRANS NPN DARL 120V 30A TO3 229 - Immediate
4.47000 1 Tray?
-
Active NPN - Darlington 30A 120V 4V @ 300mA, 30A 1mA 1000 @ 20A, 5V 200W 4MHz -55°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ15022G Datasheet MJ15022G - ON Semiconductor MJ15022GOS-ND TRANS NPN 200V 16A TO3 159 - Immediate
5.56000 1 Tray?
-
Active NPN 16A 200V 4V @ 3.2A, 16A 500µA 15 @ 8A, 4V 250W 4MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ21194G Datasheet MJ21194G - ON Semiconductor MJ21194GOS-ND TRANS NPN 250V 16A TO3 301 - Immediate
5.57000 1 Tray?
-
Active NPN 16A 250V 4V @ 3.2A, 16A 100µA 25 @ 8A, 5V 250W 4MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ15015G Datasheet MJ15015G - ON Semiconductor MJ15015GOS-ND TRANS NPN 120V 15A TO3 281 - Immediate
400 - Factory Stock
?
5.79000 1 Tray?
-
Active NPN 15A 120V 5V @ 7A, 15A 100µA 10 @ 4A, 2V 180W 6MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ11022G Datasheet MJ11022G - ON Semiconductor MJ11022GOS-ND TRANS NPN DARL 250V 15A TO-3 112 - Immediate
2,000 - Factory Stock
?
6.31000 1 Tray?
-
Active NPN - Darlington 15A 250V 3.4V @ 150mA, 15A 1mA 400 @ 10A, 5V 175W
-
-65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ11028G Datasheet MJ11028G - ON Semiconductor MJ11028GOS-NDOS-ND TRANS NPN DARL 60V 50A TO3 112 - Immediate
9.19000 1 Tray?
-
Active NPN - Darlington 50A 60V 3.5V @ 500mA, 50A 2mA 1000 @ 25A, 5V 300W
-
-55°C ~ 200°C (TJ) Through Hole TO-204AE TO-3
2N5302G Datasheet 2N5302G - ON Semiconductor 2N5302GOS-ND TRANS NPN 60V 30A TO3 201 - Immediate
800 - Factory Stock
?
3.72000 1 Tray?
-
Active NPN 30A 60V 3V @ 6A, 30A 5mA 15 @ 15A, 2V 200W 2MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N3442G Datasheet 2N3442G - ON Semiconductor 2N3442GOS-ND TRANS NPN 140V 10A TO3 163 - Immediate
3.79000 1 Tray?
-
Active NPN 10A 140V 5V @ 2A, 10A 200mA 20 @ 3A, 4V 117W 80kHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ11012G Datasheet MJ11012G - ON Semiconductor MJ11012GOS-ND TRANS NPN DARL 60V 30A TO-3 162 - Immediate
3.92000 1 Tray?
-
Active NPN - Darlington 30A 60V 4V @ 300mA, 30A 1mA 1000 @ 20A, 5V 200W 4MHz -55°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
MJ14002G Datasheet MJ14002G - ON Semiconductor MJ14002GOS-ND TRANS NPN 80V 60A TO3 124 - Immediate
13.15000 1 Tray?
-
Active NPN 60A 80V 3V @ 12A, 60A 1mA 15 @ 50A, 3V 300W
-
-65°C ~ 200°C (TJ) Through Hole TO-204AE TO-3
2N3773G Datasheet 2N3773G - ON Semiconductor 2N3773GOS-ND TRANS NPN 140V 16A TO3 68 - Immediate
3.72000 1 Tray?
-
Active NPN 16A 140V 1.4V @ 800mA, 8A 10mA 15 @ 8A, 4V 150W
-
-65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N5886G Datasheet 2N5886G - ON Semiconductor 2N5886GOS-ND TRANS NPN 80V 25A TO3 31 - Immediate
3.72000 1 Tray?
-
Active NPN 25A 80V 4V @ 6.25A, 25A 2mA 20 @ 10A, 4V 200W 4MHz -65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
2N5038G Datasheet 2N5038G - ON Semiconductor 2N5038GOS-ND TRANS NPN 90V 20A TO3 85 - Immediate
9.25000 1 Tray?
-
Active NPN 20A 90V 2.5V @ 5A, 20A
-
20 @ 12A, 5V 140W
-
-65°C ~ 200°C (TJ) Through Hole TO-204AA, TO-3 TO-3
BUV21G Datasheet BUV21G - ON Semiconductor BUV21GOS-NDOS-ND TRANS NPN 200V 40A TO-3 29 - Immediate
500 - Factory Stock
?
9.78000 1 Tray? SWITCHMODE™ Active NPN 40A 200V 1.5V @ 3A, 25A 3mA 20 @ 12A, 2V 250W 8MHz -65°C ~ 200°C (TJ) Through Hole TO-204AE TO-3
Results per Page
Page 1/2
|< < 1 2 >|

20:16:03 1/24/2017