Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 3       3 Remaining
Manufacturer Series Region Utilized Input Type Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
-
Photo Not Available 1043-DT12PW120A-CHP AC/DC DESKTOP ADAPTER 12V 12W 68 - Immediate
29.25000 1 DT Active North America Desktop (Class I) Cord 90 ~ 264 VAC 12V 1A 12W
-
Positive Center ITE (Commercial) 75% 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 3.60" L x 2.30" W x 1.30" H (92.0mm x 59.0mm x 33.0mm)
DT70PW120P003 Datasheet Photo Not Available 1043-DT70PW120P003-CHP AC/DC DESKTOP ADAPTER 12V 50W 14 - Immediate
54.94000 1 DT Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5.2A 50W
-
-
ITE (Commercial) 75% 0°C ~ 40°C
-
6.06" L x 3.35" W x 2.09" H (154.0mm x 85.0mm x 53.0mm)
ETMA1601563UC-P68-WP Datasheet ETMA1601563UC-P68-WP - CUI Inc. 1462-ETMA1601563UC-P68-WP-CHP AC/DC DESKTOP ADAPTER 16V 250W 80 - Immediate
130.16900 10 ETMA 250W Active North America Desktop (Class I) Cord 90 ~ 264 VAC 16V 15.63A 250W 500mW (Max)
-
Medical Level V 0°C ~ 50°C Rectangular, 6 Position 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm)
Results per Page
Page 1/1

07:38:33 1/22/2017