Product Index > Optoelectronics > LED Lighting - COBs, Engines, Modules

Results: 8       8 Remaining
Manufacturer Packaging Series Part Status Type Color CCT (K) Configuration Flux @ Current/Temperature - Test Current - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max CRI (Color Rendering Index) Viewing Angle Size / Dimension Height Light Emitting Surface (LES) Lens Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Type Color CCT (K) Wavelength Configuration Flux @ Current/Temperature - Test Current - Test Temperature - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max CRI (Color Rendering Index) Viewing Angle Features Size / Dimension Height Light Emitting Surface (LES) Lens Type
   
LBF6214-10DLRA-68A Datasheet LBF6214-10DLRA-68A - Rohm Semiconductor 1056-LBF6214-10DLRA-68A-CHP-ND LED MOD 119.4LM/102.1LM 16.5X100 280 - Immediate
3.75000
-
Tray?
-
Discontinued at Digi-Key LED Module White, Cool / White, Warm 6500K, 2700K
-
Linear Light Strip 102 lm (Typ) Warm White, 119 lm (Typ) Cool White 300mA 25°C 2.9V 137 lm/W, 117 lm/W 800mA 75
-
-
100.00mm L x 16.50mm W 0.85mm
-
Flat
LBF6214-10DLRA-6B Datasheet LBF6214-10DLRA-6B - Rohm Semiconductor 1056-LBF6214-10DLRA-6B-CHP-ND LED MOD 119.4LM/102.1LM 16.5X100 180 - Immediate
4.48000 180
Non-Stock
?
Tray?
-
Active LED Module White, Cool / White, Warm 6500K, 2700K
-
Linear Light Strip 102 lm (Typ) Warm White, 119 lm (Typ) Cool White 300mA 25°C 2.9V 137 lm/W, 117 lm/W 800mA 75
-
-
128.00mm L x 16.50mm W 0.85mm
-
Flat
LBF6224-20DLRA-8B Datasheet LBF6224-20DLRA-8B - Rohm Semiconductor 1056-LBF6224-20DLRA-8B-CHP-ND LED MOD 118.5LM/101.4LM 16.5X128 180 - Immediate
2.88000 180
Non-Stock
?
Tray?
-
Active LED Module White, Cool / White, Warm 6500K, 2700K
-
Linear Light Strip 101 lm (Typ) Warm White, 118 lm (Typ) Cool White 300mA 25°C 5.8V 136 lm/W, 117 lm/W 400mA 75
-
-
128.00mm L x 16.50mm W 0.85mm
-
Flat
LBF6232-30DLRA-A Datasheet LBF6232-30DLRA-A - Rohm Semiconductor 1056-LBF6232-30DLRA-A-CHP-ND LED MOD 176.8LM/151.2LM 16.5X128 180 - Immediate
3.24000 180
Non-Stock
?
Tray?
-
Active LED Module White, Cool / White, Warm 6500K, 2700K
-
Linear Light Strip 151 lm (Typ) Warm White, 177 lm (Typ) Cool White 150mA 25°C 8.7V 135 lm/W, 116 lm/W 400mA 75
-
-
128.00mm L x 16.50mm W 0.85mm
-
Flat
LBF6222-20DLRA-A Datasheet LBF6222-20DLRA-A - Rohm Semiconductor 1056-LBF6222-20DLRA-A-CHP-ND LED MOD 118.5LM/101.4LM 16.5X128 180 - Immediate
3.20000 180
Non-Stock
?
Tray?
-
Active LED Module White, Cool / White, Warm 6500K, 2700K
-
Linear Light Strip 101 lm (Typ) Warm White, 118 lm (Typ) Cool White 150mA 25°C 5.8V 136 lm/W, 117 lm/W 400mA 75
-
-
128.00mm L x 16.50mm W 0.85mm
-
Flat
LBF6232-30DLRA-B Datasheet LBF6232-30DLRA-B - Rohm Semiconductor 1056-LBF6232-30DLRA-B-CHP-ND LED MOD 176.8LM/151.2LM 16.5X128 180 - Immediate
3.24000 180
Non-Stock
?
Tray?
-
Active LED Module White, Cool / White, Warm 6500K, 2700K
-
Linear Light Strip 151 lm (Typ) Warm White, 177 lm (Typ) Cool White 150mA 25°C 8.7V 135 lm/W, 116 lm/W 400mA 75
-
-
151.00mm L x 16.50mm W 0.002" (0.05mm)
-
Flat
SST-50-W45S-F21-H2400 Datasheet SST-50-W45S-F21-H2400 - Luminus Devices Inc. 1273-SST-50-W45S-F21-H2400-CHP BIG CHIP LED HB MOD 375LM WHITE 50 - Immediate
16.04120
-
-
SST-50 Obsolete Chip On Board (COB) White, Neutral 4500K
-
Square 388 lm (375 lm ~ 400 lm)
-
25°C
-
-
-
-
-
-
7.30mm L x 9.00mm W 4.30mm
-
Domed
SST-50-W40S-F21-H3500 Datasheet SST-50-W40S-F21-H3500 - Luminus Devices Inc. 1273-SST-50-W40S-F21-H3500-CHP BIG CHIP LED HB MOD 400LM WHITE 100 - Immediate
16.53600
-
Tray? SST-50 Obsolete Chip On Board (COB) White, Neutral 4000K
-
Square 413 lm (400 lm ~ 425 lm) 1.75A 25°C 3.2V 74 lm/W 5A 70 100°
-
7.30mm L x 9.00mm W 4.30mm 5.60mm Diameter Domed
Results per Page
Page 1/1

11:28:45 1/16/2017