Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 228,227       228,227 Remaining
Manufacturer Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   228,227 Remaining

 
Type
Results per Page
Page 1/9,130
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-2-ND DC/DC CONVERTER 1W 5VIN 5VOUT 6,000 - Immediate
1,000 - Factory Stock
?
2.49200 500 Tape & Reel (TR)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-1-ND DC/DC CONVERTER 1W 5VIN 5VOUT 6,170 - Immediate
1,000 - Factory Stock
?
3.21000 1 Cut Tape (CT)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-6-ND DC/DC CONVERTER 1W 5VIN 5VOUT 6,170 - Immediate
1,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
ADUM5010ARSZ-RL7 Datasheet ADUM5010ARSZ-RL7 - Analog Devices Inc. ADUM5010ARSZ-RL7TR-ND IC ISO DC/DC CONV 2.5KV 20SSOP 1,000 - Immediate
2.50868 500 Tape & Reel (TR)?
Alternate Packaging
ADuM5010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25 V
-
-
30mA 150mW 2.5kV (2500V) ITE (Commercial) OTP, UVLO Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.323" L x 0.295" W x 0.073" H (8.20mm x 7.50mm x 1.85mm) -40°C ~ 105°C
-
ADUM5010ARSZ-RL7 Datasheet ADUM5010ARSZ-RL7 - Analog Devices Inc. ADUM5010ARSZ-RL7CT-ND IC ISO DC/DC CONV 2.5KV 20SSOP 1,204 - Immediate
4.12000 1 Cut Tape (CT)?
Alternate Packaging
ADuM5010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25 V
-
-
30mA 150mW 2.5kV (2500V) ITE (Commercial) OTP, UVLO Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.323" L x 0.295" W x 0.073" H (8.20mm x 7.50mm x 1.85mm) -40°C ~ 105°C
-
ADUM5010ARSZ-RL7 Datasheet ADUM5010ARSZ-RL7 - Analog Devices Inc. ADUM5010ARSZ-RL7DKR-ND IC ISO DC/DC CONV 2.5KV 20SSOP 1,204 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ADuM5010 Active Isolated Module 1 3V 5.5V 3.15 ~ 5.25 V
-
-
30mA 150mW 2.5kV (2500V) ITE (Commercial) OTP, UVLO Surface Mount 20-SSOP (0.209", 5.30mm Width) 0.323" L x 0.295" W x 0.073" H (8.20mm x 7.50mm x 1.85mm) -40°C ~ 105°C
-
ROE-0505S Datasheet ROE-0505S - Recom Power 945-1655-5-ND DC/DC CONVERTER 5VIN 5VOUT 1W 10,986 - Immediate
966 - Factory Stock
?
2.75000 1 Tube? ECONOLINE ROE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 79%
REE-0505S Datasheet REE-0505S - Recom Power 945-1654-5-ND DC/DC CONVERTER 5VIN 5VOUT 1W 3,892 - Immediate
1,000 - Factory Stock
?
2.75000 1 Tube? ECONOLINE REE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial)
-
Through Hole 6-SIP Module (4 Leads) 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) -40°C ~ 85°C 76%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-2-ND DC/DC CONVERTER 1W 5VIN 5VOUT 1,500 - Immediate
3.03800 500 Tape & Reel (TR)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-1-ND DC/DC CONVERTER 1W 5VIN 5VOUT 1,510 - Immediate
187 - Factory Stock
?
3.91000 1 Cut Tape (CT)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-6-ND DC/DC CONVERTER 1W 5VIN 5VOUT 1,510 - Immediate
187 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
ISE0505A-TR Datasheet ISE0505A-TR - XP Power 1470-2945-2-ND DC/DC CONV 5V 1W 3,500 - Immediate
3.32002 500 Tape & Reel (TR)?
Alternate Packaging
ISE Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) -40°C ~ 105°C 80%
ISE0505A-TR Datasheet ISE0505A-TR - XP Power 1470-2945-1-ND DC/DC CONV 5V 1W 3,947 - Immediate
4.25000 1 Cut Tape (CT)?
Alternate Packaging
ISE Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) -40°C ~ 105°C 80%
ISE0505A-TR Datasheet ISE0505A-TR - XP Power 1470-2945-6-ND DC/DC CONV 5V 1W 3,947 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ISE Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) -40°C ~ 105°C 80%
RKE-0505S/H Datasheet RKE-0505S/H - Recom Power 945-2123-ND DC/DC CONVERTER 5V 200MA 1W 4,416 - Immediate
1,000 - Factory Stock
?
3.59000 1 Tube? ECONOLINE RKE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 4kV (4000V) ITE (Commercial)
-
Through Hole 7-SIP Module (4 Leads) 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) -40°C ~ 85°C 75%
PDS1-S5-S5-M-TR Datasheet PDS1-S5-S5-M-TR - CUI Inc. 102-2688-2-ND CONVERT DC/DC 1W 5V 200MA OUT 16,500 - Immediate
3.59800 500 Tape & Reel (TR)?
Alternate Packaging
PDS1-M Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1.5kV (1500V) ITE (Commercial)