Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 194       194 Remaining
Manufacturer Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   194 Remaining
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
RP30-4815SFW Datasheet RP30-4815SFW - Recom Power 1486-RP30-4815SFW-CHP REGULATED DC/DC CONVERTER 30W 18 9 - Immediate
40.52667 9 Tube? POWERLINE RP30-FW Active Isolated Module 1 18V 75V 15V
-
-
2A 30W 1.6kV (1600V) ITE (Commercial) Remote On/Off, OCP, OTP, OVP, SCP Through Hole 6-DIP Module 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) -40°C ~ 85°C 91%
VPOL5A-12-SMT Datasheet VPOL5A-12-SMT - CUI Inc. 1462-VPOL5A-12-SMT-CHP CONVERTER DC/DC 5.0V OUT 5A SMD 2,000 - Immediate
9.23450 500 Tape & Reel (TR)? VPOL5A Active Non-Isolated PoL Module 1 8.3V 14V 0.75 ~ 5 V
-
-
5A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, SCP, UVLO Surface Mount 5-SMD Module 0.80" L x 0.45" W x 0.24" H (20.3mm x 11.4mm x 6.1mm) -40°C ~ 85°C 92%
R1D10-0515-R Datasheet R1D10-0515-R - Recom Power 1486-R1D10-0515-R-CHP UNREGULATED DC/DC CONVERTER 1W 0 500 - Immediate
3.44136 500 Tape & Reel (TR)? ECONOLINE R1D Active Isolated Module 2 4.5V 5.5V 15V -15V
-
33mA, 33mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 10-SMD Module 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) -40°C ~ 100°C 82%
R2S-1212-R Datasheet R2S-1212-R - Recom Power 1486-R2S-1212-R-CHP CONV DC/DC 2W 12VIN 12VOUT 500 - Immediate
5.17068 250 Tape & Reel (TR)? ECONOLINE R2S Active Isolated Module 1 10.8V 13.2V 12V
-
-
167mA 2W 3kV (3000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) -40°C ~ 100°C 85%
CC1R50512SRE Datasheet CC1R50512SRE - TDK-Lambda Americas Inc. 1043-CC1R50512SRE-CHP CONV DC/DC 1.5W SNGL 5V 12V SMD 13,010 - Immediate
11.03400 10 Tray? CC-E Active Isolated Module 1 4.5V 9V 12 ~ 15 V
-
-
125mA 1W 500V ITE (Commercial)
-
Surface Mount 7-SMD Module 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) -40°C ~ 85°C
-
PQM3-D24-S15-M-TR Datasheet PQM3-D24-S15-M-TR - CUI Inc. 1462-PQM3-D24-S15-M-TR-CHP CONVERT DC/DC 3W 15V 200MA OUT 600 - Immediate
12.09800 200 Tape & Reel (TR)? PQM3-M Active Isolated Module 1 18V 36V 15V
-
-
200mA 3W 1.5kV (1500V) ITE (Commercial) OCP, SCP Surface Mount 16-SMD Module (6 Leads) 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm) -40°C ~ 105°C 80%
PH75S28024 Datasheet PH75S28024 - TDK-Lambda Americas Inc. 1043-PH75S28024-CHP CONVERTER DC/DC 24VDC 75W 3.2A 2,533 - Immediate
122.76600 5
-
PH-S Active Isolated Module 1 200V 400V 24V
-
-
3.2A 75W 3kV (3000V) ITE (Commercial) Remote On/Off, OCP, OTP, OVP
-
-
-
-20°C ~ 85°C
-
RS3-2412DZ/H3 Datasheet RS3-2412DZ/H3 - Recom Power 1486-RS3-2412DZ/H3-CHP DC/DC CONVERTER +/-12V 3W 198 - Immediate
44 - Factory Stock
?
12.17455 22 Tube? ECONOLINE RS3 Active Isolated Module 2 9V 27V 12V -12V
-
125mA, 125mA 3W 3kV (3000V) ITE (Commercial), Medical Remote On/Off, SCP Through Hole 8-SIP Module (7 Leads) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) -40°C ~ 71°C 80%
RSO-4815DZ/H3 Datasheet RSO-4815DZ/H3 - Recom Power 1486-RSO-4815DZ/H3-CHP DC/DC CONVERTER +/-15V 1W 110 - Immediate
22 - Factory Stock
?
12.35182 22 Tube? ECONOLINE RSO Active Isolated Module 2 18V 72V 15V -15V
-
34mA, 34mA 1W 3kV (3000V) ITE (Commercial), Medical Remote On/Off, SCP Through Hole 8-SIP Module (7 Leads) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) -40°C ~ 85°C 80%
REC5-1212DRW/H4/A Datasheet REC5-1212DRW/H4/A - Recom Power 1486-REC5-1212DRW/H4/A-CHP REGULATED DC/DC CONVERTER 5W 9-1 15 - Immediate
30 - Factory Stock
?
12.42067 15 Tube? ECONOLINE REC5 Active Isolated Module 2 9V 18V 12V -12V
-
210mA, 210mA 5W 4kV (4000V) ITE (Commercial), Medical SCP Through Hole 24-DIP Module (8 Leads) 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) -40°C ~ 75°C 85%
R0.25S-0505/E Datasheet R0.25S-0505/E - Recom Power 1486-R0.25S-0505/E-CHP UNREGULATED DC/DC CONVERTER 0.25 120 - Immediate
5.80625 120 Bulk? ECONOLINE R0.25S/E Active Isolated Module 1 4.5V 5.5V 5V
-
-
50mA 250mW 1kV (1000V) ITE (Commercial) SCP
-
-
-
-40°C ~ 100°C 77%
RM-1505S Datasheet RM-1505S - Recom Power 1486-RM-1505S-CHP UNREGULATED DC/DC CONVERTER 0.25 1,050 - Immediate
2.86636 1,050 Tube? ECONOLINE RM Active Isolated Module 1 13.5V 16.5V 5V
-
-
50mA 250mW 1kV (1000V) ITE (Commercial) SCP Through Hole 4-SIP Module 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) -40°C ~ 85°C 72%
REC5-1212SRW/H4/C/SMD Datasheet REC5-1212SRW/H4/C/SMD - Recom Power 1486-REC5-1212SRW/H4/C/SMD-CHP REGULATED DC/DC CONVERTER 5W 9-1 90 - Immediate
12.40789 90 Tube? ECONOLINE REC5 Active Isolated Module 1 9V 18V 12V
-
-
420mA 5W 4kV (4000V) ITE (Commercial), Medical SCP Surface Mount 24-SMD Module (18 Leads) 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) -40°C ~ 75°C 85%
REC5-1205DRW/H4/A/SMD Datasheet REC5-1205DRW/H4/A/SMD - Recom Power 1486-REC5-1205DRW/H4/A/SMD-CHP DC/DC CONVERTER +/-5V 5W 225 - Immediate
15 - Factory Stock
?
13.67000 15 Tube? ECONOLINE REC5 Active Isolated Module 2 9V 18V 5V -5V
-
500mA, 500mA 5W 4kV (4000V) ITE (Commercial), Medical SCP Surface Mount 24-SMD Module (18 Leads) 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) -40°C ~ 75°C 81%
RS3-4805S Datasheet RS3-4805S - Recom Power 1486-RS3-4805S-CHP DC/DC CONVERTER 5V 3W 22 - Immediate
9.66682 22 Tube? ECONOLINE RS3 Active Isolated Module 1 36V 72V 5V
-
-
600mA 3W 1kV (1000V) ITE (Commercial) Remote On/Off, SCP Through Hole 8-SIP Module (7 Leads) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) -40°C ~ 71°C 81%
R05P205S/R8 Datasheet R05P205S/R8 - Recom Power 1486-R05P205S/R8-CHP UNREGULATED DC/DC CONVERTER 2W 0 25 - Immediate
75 - Factory Stock
?
9.92640 25 Tube? ECONOLINE RxxP2xx/R Active Isolated Module 1 4.5V 5.5V 5V
-
-
400mA 2W 8kV (8000V) ITE (Commercial), Medical
-
Through Hole 7-SIP Module (4 Leads) 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) -40°C ~ 85°C 84%
R12P205D/R8 Datasheet R12P205D/R8 - Recom Power 1486-R12P205D/R8-CHP CONV DC/DC 2W 12VIN +/-05VOUT 100 - Immediate
10.43200 25 Tube? ECONOLINE RxxP2xx/R Active Isolated Module 2 10.8V 13.2V 5V -5V
-
200mA, 200mA 2W 8kV (8000V) ITE (Commercial), Medical
-
Through Hole 7-SIP Module (5 Leads) 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) -40°C ~ 85°C 85%
REC5-2405SRWZ/H/B Datasheet REC5-2405SRWZ/H/B - Recom Power 1486-REC5-2405SRWZ/H/B-CHP REGULATED DC/DC CONVERTER 5W 9-3 60 - Immediate
11.00283 60 Tube? ECONOLINE REC5 Active Isolated Module 1 9V 36V 5V
-
-
1A 5W 1.6kV (1600V) ITE (Commercial) SCP Through Hole 24-DIP Module (12 Leads) 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) -40°C ~ 75°C 82%
REC10-2412SRW/H2/A/M Datasheet REC10-2412SRW/H2/A/M - Recom Power 1486-REC10-2412SRW/H2/A/M-CHP REGULATED DC/DC CONVERTER 10W 18 15 - Immediate
16.95200 15 Tube? ECONOLINE REC10 Active Isolated Module 1 18V 36V 12V
-
-
833mA 10W 2kV (2000V) ITE (Commercial) Remote On/Off, OCP, SCP Through Hole 24-DIP Module (9 Leads) 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) -40°C ~ 75°C 86%
VESD2-S12-D15-SIP Datasheet VESD2-S12-D15-SIP - CUI Inc. 1462-VESD2-S12-D15-SIP-CHP DC/DC CONVERTER +/-15V 2W 300 - Immediate
4.64600
-
Tube? VESD2-SIP Obsolete Isolated Module 2 10.8V 13.2V 15V -15V
-
67mA, 67mA 2W 3kV (3000V) ITE (Commercial) SCP Through Hole 7-SIP Module (5 Leads) 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) -40°C ~ 85°C 82%
-
RB-3.305S/E - Recom Power 1486-RB-3.305S/E-CHP UNREGULATED DC/DC CONVERTER 1W 3 150 - Immediate
3.25980 150 Tube? ECONOLINE RB/E Active Isolated Module 1 2.97V 3.63V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Through Hole 7-SIP Module (6 Leads) 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) -40°C ~ 100°C 83%
-
R1S-0505/E - Recom Power 1486-R1S-0505/E-CHP UNREGULATED DC/DC CONVERTER 1W 0 520 - Immediate
3.60996 520 Tube? ECONOLINE R1S/E Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 100°C 80%
-
RAM-0505S - Recom Power 1486-RAM-0505S-CHP UNREGULATED DC/DC CONVERTER 1W 0 27 - Immediate
5.80185 27
-
ECONOLINE RAM Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 3kV (3000V) ITE (Commercial) SCP
-
-
-
-40°C ~ 100°C 78%
RW-1209S Datasheet RW-1209S - Recom Power 1486-RW-1209S-CHP REGULATED DC/DC CONVERTER 3W 9-1 30 - Immediate
8.82400 30 Tube? ECONOLINE RW-S Active Isolated Module 1 9V 18V 9V
-
-
333mA 3W 1kV (1000V) ITE (Commercial) SCP Through Hole 24-DIP Module (8 Leads) 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm) -40°C ~ 80°C 78%
RSO-4812D Datasheet RSO-4812D - Recom Power 1486-RSO-4812D-CHP REGULATED DC/DC CONVERTER 1W 36- 22 - Immediate
10.00409 22 Tube? ECONOLINE RSO Active Isolated Module 2 36V 72V 12V -12V
-
42mA, 42mA 1W 1kV (1000V) ITE (Commercial) Remote On/Off, SCP Through Hole 8-SIP Module (7 Leads) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) -40°C ~ 85°C 80%
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

16:15:51 1/19/2017