Product Index > RF/IF and RFID > RF Amplifiers

Results: 4       4 Remaining
Manufacturer Series Part Status Frequency P1dB Gain Noise Figure RF Type Voltage - Supply Current - Supply Test Frequency Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Frequency P1dB Gain Noise Figure RF Type Voltage - Supply Current - Supply Test Frequency Package / Case Supplier Device Package
   
ZAMP003H6TA Datasheet ZAMP003H6TA - Diodes Incorporated 981-ZAMP003H6TA-CHP IC AMP MMIC WIDEBAND 15DB SC70-6 3,000 - Immediate
0.36120 3,000 Tape & Reel (TR)?
-
Active 800MHz ~ 2.5GHz -7.5dBm (0.2mW) ~ -6.5dBm (0.2mW) 14dB ~ 14.8dB 5.5dB DBS, Set Top Box, SMR, General Purpose 4.5 V ~ 5.5 V 6.8mA ~ 8mA 950MHz 6-TSSOP, SC-88, SOT-363 SC-70-6
ZAMP002H6TA Datasheet ZAMP002H6TA - Diodes Incorporated 981-ZAMP002H6TA-CHP AMPLIFIER 23DB GAIN HP SC70-6 3,000 - Immediate
0.36120 3,000 Tape & Reel (TR)?
-
Active 800MHz ~ 2.5GHz 7dBm (5mW) 21dB ~ 22dB 6dB DBS, Set Top Box, SMR, General Purpose 4.5 V ~ 5.5 V 21mA ~ 24mA 950MHz 6-TSSOP, SC-88, SOT-363 SC-70-6
-
SE2590L-R - Skyworks Solutions Inc. 1287-SE2590L-R-CHP DISCRETE 802.11BGN PA IN 16QFN 33,000 - Immediate
0.08567
-
Tape & Reel (TR)? SiGe Obsolete 2.4GHz ~ 2.5GHz
-
28dB
-
802.11b/g/n 3 V ~ 3.6 V
-
-
16-VFQFN Exposed Pad 16-QFN (4x4)
-
Photo Not Available 1287-SE7271T-R-CHP 2.5 GHZ WIMAX PA 3,000 - Immediate
0.09505 1,000
-
*
Active
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

02:51:18 1/24/2017