Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1043-MX13150-CHP
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

MX13150

Description LINE FILTER 250VDC/VAC 150A CHAS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MX13 Series
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series MX13
Part Status Active
Filter Type Three Phase (Delta)
Configuration -
Voltage - Rated DC 250V
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 150A
Frequency - Operating -
Applications General Purpose
Approvals CSA, UL
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Termination Style Terminal Block
Inductance -
 
Additional Resources
Standard Package ? 1
Other Names 1043-MX13150

05:23:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,987.50000 1,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback