Product Index > Development Boards, Kits, Programmers > Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS

Results: 7       7 Remaining
Part Status Main Purpose Outputs and Type Voltage - Output Current - Output Voltage - Input Frequency - Switching Utilized IC / Part
Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Main Purpose Outputs and Type Power - Output Voltage - Output Current - Output Voltage - Input Regulator Topology Frequency - Switching Board Type Supplied Contents Utilized IC / Part
   
STEVAL-ISA047V1 Datasheet STEVAL-ISA047V1 - STMicroelectronics 1026-STEVAL-ISA047V1-CHP BOARD EVAL BASED ON ST1S03A 1 - Immediate
22.20000
-
-
Obsolete DC/DC, Step Down 1, Non-Isolated
-
1.2V 1.5A 3 V ~ 5.5 V Buck 1.5MHz Fully Populated Board ST1S03A
STEVAL-ISA046V1 Datasheet STEVAL-ISA046V1 - STMicroelectronics 1026-STEVAL-ISA046V1-CHP BOARD EVAL BASED ON ST1S09 1 - Immediate
22.20000 1
-
Active DC/DC, Step Down 1, Non-Isolated
-
1.2V 2A 2.7 V ~ 5.5 V Buck 1.5MHz Fully Populated Board ST1S09I
STEVAL-ISA052V1 Datasheet STEVAL-ISA052V1 - STMicroelectronics 1026-STEVAL-ISA052V1-CHP KIT EVAL PM6675S HE CTLR 2A REG 1 - Immediate
46.62000 1
-
Active DC/DC, Step Down with LDO 2, Non-Isolated
-
1.5V, 0.6 ~ 3.3V 10A, 2A 4.5 V ~ 28 V Buck
-
Fully Populated Board PM6675
STEVAL-ISA052V2 Datasheet STEVAL-ISA052V2 - STMicroelectronics 1026-STEVAL-ISA052V2-CHP BOARD EVAL BASED ON PM6675A 2 - Immediate
47.88000 1
-
Active DC/DC, Step Down with LDO 2, Non-Isolated
-
1.5V, 0.6 ~ 3.3V
-
4.5 V ~ 36 V Buck
-
Fully Populated Board PM6675AS
STEVAL-ISA045V2 Datasheet STEVAL-ISA045V2 - STMicroelectronics 1026-STEVAL-ISA045V2-CHP BOARD EVAL BASED ON ST1S09 1 - Immediate
22.20000 1
-
Active DC/DC, Step Down 1, Non-Isolated
-
3.3V 2A 2.7 V ~ 5.5 V Buck 1.5MHz Fully Populated Board ST1S09
STEVAL-ISA045V1 Datasheet STEVAL-ISA045V1 - STMicroelectronics 1026-STEVAL-ISA045V1-CHP BOARD EVAL BASED ON ST1S09 1 - Immediate
22.20000 1
-
Active DC/DC, Step Down 1, Non-Isolated
-
1.2V 2A 2.7 V ~ 5.5 V Buck 1.5MHz Fully Populated Board ST1S09
STEVAL-ISA042V1 Datasheet STEVAL-ISA042V1 - STMicroelectronics 1026-STEVAL-ISA042V1-CHP BOARD EVAL BASED ON ST1S03 1 - Immediate
22.80000
-
-
Obsolete DC/DC, Step Down 1, Non-Isolated
-
1.2V 1.5A 3 V ~ 16 V Buck 1.5MHz Fully Populated Board ST1S03
Results per Page
Page 1/1

01:21:35 1/23/2017