Add To Favorites
Product Overview
Digi-Key Part Number 1026-L6585D-CHP
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

L6585D

Description IC CTRLR PFC/BALLAST SOIC-20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets L6585D
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type PFC/Ballast Controller
Frequency 58.4kHz ~ 62kHz
Voltage - Supply 11 V ~ 16 V
Current - Supply 7mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Additional Resources
Standard Package ? 1

14:47:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.10100 11.01
100 0.85840 85.84
500 0.70908 354.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback