Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 3       3 Remaining
Series Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
UC3844BN Datasheet UC3844BN - STMicroelectronics 1026-UC3844BN-CHP IC REG CTRLR PWM CM 8-MINIDIP 57,373 - Immediate
0.40000 1 Tube?
-
Active Isolated No
-
Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm) 8-Mini DIP Through Hole
VIPER28LN Datasheet VIPER28LN - STMicroelectronics 1026-VIPER28LN-CHP IC OFFLINE CONV PWM OVP 8DIP 1,349 - Immediate
0.73000 1 Tube? VIPer™ plus Active Isolated Yes 800V Flyback 14V 8.5 V ~ 23.5 V 80% 60kHz 16W Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-DIP (0.300", 7.62mm), 7 Leads 7-DIP Through Hole
VIPER20A-22-E Datasheet VIPER20A-22-E - STMicroelectronics 1026-VIPER20A-22-E-CHP IC SWIT SMPS CM OTP PENTAWATT5 204 - Immediate
1.43000 1 Tube? VIPER™ Active Isolated Yes 700V Flyback 11V 8 V ~ 15 V
-
Up to 200kHz 20W Current Limiting, Over Temperature
-
-
Pentawatt-5 HV (Bent and Staggered Leads) 5-PENTAWATT Surface Mount
Results per Page
Page 1/1

15:43:36 2/23/2017