Add To Favorites
Product Overview
Digi-Key Part Number 1026-M74HC4052B1R-CHP
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

M74HC4052B1R

Description IC MUX/DEMUX DUAL 4X1 16DIP
Expanded Description 2 Circuit IC Switch 4:1 100 Ohm 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M74HC4052
Other Related Documents M74HC4052 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 2 V ~ 6 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 18ns, 29ns
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF, 40pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -50dB @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 
Additional Resources
Standard Package ? 1

17:51:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.58200 5.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback