Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders

Results: 2       2 Remaining
Part Status Type Circuit Independent Circuits
Clear Clear Clear Clear

   2 Remaining
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
Packaging Series Part Status Type Circuit Independent Circuits Current - Output High, Low Voltage Supply Source Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
M74HC251B1R Datasheet M74HC251B1R - STMicroelectronics 1026-M74HC251B1R-CHP IC MULTIPLEXER 8CHANNEL 16-DIP 2,065 - Immediate
0.44000 1 Tube? 74HC Active Multiplexer 1 x 8:1 1 5.2mA, 5.2mA Single Supply 2 V ~ 6 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
M74HC139B1R Datasheet M74HC139B1R - STMicroelectronics 1026-M74HC139B1R-CHP IC DECODER/DMUX DUAL 16-DIP 2,068 - Immediate
0.40000
-
Tube? 74HC Obsolete Decoder/Demultiplexer 1 x 2:4 2 5.2mA, 5.2mA Single Supply 2 V ~ 6 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
Results per Page
Page 1/1

14:15:11 1/20/2017