Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 5       5 Remaining
Manufacturer Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
TS486IDT Datasheet TS486IDT - STMicroelectronics 1026-TS486IDT-CHP IC AMP AUDIO PWR .108W AB 8SOIC 2,500 - Immediate
0.13392 2,500 Tape & Reel (TR)?
-
Active Class AB Headphones, 2-Channel (Stereo) 108mW x 2 @ 16 Ohm 2 V ~ 5.5 V Depop, Short-Circuit Protection, Standby Surface Mount -40°C ~ 85°C (TA) 8-SO 8-SOIC (0.154", 3.90mm Width)
ZXCW6100S28TC Datasheet ZXCW6100S28TC - Diodes Incorporated 981-ZXCW6100S28TC-CHP IC AMP 2CH DIGITAL 24BIT 28SSOP 3,000 - Immediate
4.50000
-
Tape & Reel (TR)? Acoustar™, NOVALOAD™ Obsolete Class D 2-Channel (Stereo) 1W x 2 @ 4 Ohm 3 V ~ 3.6 V Digital Inputs, I²S, Mute, PWM, Short-Circuit and Thermal Protection, SPI, Tone and Volume Control Surface Mount -40°C ~ 85°C (TA) 28-SSOP 28-SSOP (0.209", 5.30mm Width)
ZXCW8100S28TC Datasheet ZXCW8100S28TC - Diodes Incorporated 981-ZXCW8100S28TC-CHP IC AMP AUDIO STEREO 25BIT 28SSOP 1,500 - Immediate
5.85000 1,500 Tape & Reel (TR)? Acoustar™, NOVALOAD™ Active Class D 2-Channel (Stereo) 1W x 2 @ 4 Ohm 3 V ~ 3.6 V Digital Inputs, I²S, Mute, PWM, Short-Circuit and Thermal Protection, SPI, Tone and Volume Control Surface Mount -40°C ~ 85°C (TA) 28-SSOP 28-SSOP (0.209", 5.30mm Width)
TS4961TIQT Datasheet TS4961TIQT - STMicroelectronics 1026-TS4961TIQT-CHP IC AMP AUDIO PWR 1.95W D 16QFN 4,000 - Immediate
0.42000 4,000 Tape & Reel (TR)?
-
Active Class D 1-Channel (Mono) 1.95W x 1 @ 4 Ohm 2.4 V ~ 4.3 V Depop, Differential Inputs, Standby Surface Mount -40°C ~ 85°C (TA) 16-QFN (4x4) 16-VQFN Exposed Pad
TS4994IQT Datasheet TS4994IQT - STMicroelectronics 1026-TS4994IQT-CHP IC AMP AUDIO PWR 1W MONO 10DFN 3,000 - Immediate
0.51660
-
Tape & Reel (TR)?
-
Obsolete Class AB 1-Channel (Mono) 1W x 1 @ 8 Ohm 2.5 V ~ 5.5 V Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby Surface Mount -40°C ~ 85°C (TA) 10-DFN (3x3) 10-VFDFN Exposed Pad
Results per Page
Page 1/1

00:40:25 1/20/2017