Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 15       15 Remaining
Manufacturer Series Part Status Function Topology Output Type Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AP1604AWG-7 Datasheet AP1604AWG-7 - Diodes Incorporated 981-AP1604AWG-7-CHP IC REG BUCK ADJ 0.8A SOT25 3,000 - Immediate
0.64395 3,000 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Adjustable 1 2.2V 5.5V 2V 5.5V 800mA 600kHz No -25°C ~ 80°C (TA) Surface Mount SC-74A, SOT-753 SOT-25
AP1507-33D5L-13 Datasheet AP1507-33D5L-13 - Diodes Incorporated 981-AP1507-33D5L-13-CHP IC REG BUCK 3.3V 3A TO252-5L 2,500 - Immediate
0.88800 2,500 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 22V 3.3V
-
3A 150kHz No -20°C ~ 85°C (TA) Surface Mount TO-252-6, DPak (5 Leads + Tab) TO-252-5
AP1507-12D5L-13 Datasheet AP1507-12D5L-13 - Diodes Incorporated 981-AP1507-12D5L-13-CHP IC REG BUCK 12V 3A TO252-5L 2,500 - Immediate
0.88800 2,500 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 22V 12V
-
3A 150kHz No -20°C ~ 85°C (TA) Surface Mount TO-252-6, DPak (5 Leads + Tab) TO-252-5
AP1605SL-13 Datasheet AP1605SL-13 - Diodes Incorporated 981-AP1605SL-13-CHP IC REG BUCK ADJ 3A 8SOIC 2,500 - Immediate
0.99600
-
Tape & Reel (TR)?
-
Obsolete Step-Down Positive Buck Adjustable 1 2.5V 7V 2.2V 7V 3A 300kHz No -20°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
AP1506-33K5L-13 Datasheet AP1506-33K5L-13 - Diodes Incorporated 981-AP1506-33K5L-13-CHP IC REG BUCK 3.3V 3A TO263-5L 1,600 - Immediate
1.11233 800 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 22V 3.3V
-
3A 150kHz No -20°C ~ 85°C (TA) Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA TO-263-5
AP1501A-33K5L-13 Datasheet AP1501A-33K5L-13 - Diodes Incorporated 981-AP1501A-33K5L-13-CHP IC REG BUCK 3.3V 5A TO263-5L 800 - Immediate
2.37600 800 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 40V 3.3V
-
5A 150kHz No -20°C ~ 85°C (TA) Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA TO-263-5
AP1501A-12K5L-13 Datasheet AP1501A-12K5L-13 - Diodes Incorporated 981-AP1501A-12K5L-13-CHP IC REG BUCK 12V 5A TO263-5L 800 - Immediate
2.37600 800 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 40V 12V
-
5A 150kHz No -20°C ~ 85°C (TA) Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA TO-263-5
AP1512A-33K5L-13 Datasheet AP1512A-33K5L-13 - Diodes Incorporated 981-AP1512A-33K5L-13-CHP IC REG BUCK 3.3V 3A TO263-5L 800 - Immediate
2.72700 800 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 60V 3.3V
-
3A 50kHz No -20°C ~ 85°C (TA) Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA TO-263-5
AAT1121IPS-0.6-T1 Datasheet AAT1121IPS-0.6-T1 - Skyworks Solutions Inc. 1287-AAT1121IPS-0.6-T1-CHP IC REG BUCK ADJ 0.25A SYNC 8TDFN 30,000 - Immediate
0.06227 3,000 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Adjustable 1 2.7V 5.5V 0.6V 5.5V 250mA 1.5MHz Yes -40°C ~ 150°C (TJ) Surface Mount 8-VFDFN Exposed Pad 8-TDFN (2x2)
-
AAT2113AIXS-0.6-T1 - Skyworks Solutions Inc. 1287-AAT2113AIXS-0.6-T1-CHP IC REG BUCK 1.2V 1.5A FTDFN22-8 9,000 - Immediate
0.07695 3,000 Tape & Reel (TR)? SwitchReg™ Active Step-Down Positive Buck Fixed 1 2.7V 5.5V 1.2V
-
1.5A 3MHz Yes -40°C ~ 85°C (TA) Surface Mount 8-WFDFN 8-FTDFN (2x2)
AAT1230ITP-T1 Datasheet AAT1230ITP-T1 - Skyworks Solutions Inc. 1287-AAT1230ITP-T1-CHP IC REG BOOST ADJ 3A 12-TSOPJW 24,000 - Immediate
0.08978 3,000 Tape & Reel (TR)?
-
Active Step-Up Positive Boost Adjustable 1 2.7V 5.5V 2.7V 18V 3A (Switch) Up to 2MHz No -40°C ~ 150°C (TJ) Surface Mount 12-TFSOJ (0.094", 2.40mm Width) 12-TSOPJW
AAT1154IAS-3.3-T1 Datasheet AAT1154IAS-3.3-T1 - Skyworks Solutions Inc. 1287-AAT1154IAS-3.3-T1-CHP IC REG BUCK 3.3V 3A SOP-8 10,000 - Immediate
0.09617
-
Tape & Reel (TR)? SwitchReg™ Obsolete Step-Down Positive Buck Fixed 1 2.5V 5.5V 3.3V
-
3A 1MHz No -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
AAT1154IAS-2.5-T1 Datasheet AAT1154IAS-2.5-T1 - Skyworks Solutions Inc. 1287-AAT1154IAS-2.5-T1-CHP IC REG BUCK 2.5V 3A 8SOP 2,500 - Immediate
0.09617 2,500 Tape & Reel (TR)? SwitchReg™ Active Step-Down Positive Buck Fixed 1 2.5V 5.5V 2.5V
-
3A 1MHz No -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
AAT1230IRN-1-T1 Datasheet AAT1230IRN-1-T1 - Skyworks Solutions Inc. 1287-AAT1230IRN-1-T1-CHP IC REG BOOST ADJ 3A 16TDFN 39,000 - Immediate
0.11440
-
Tape & Reel (TR)?
-
Obsolete Step-Up Positive Boost Adjustable 1 2.7V 5.5V 2.7V 18V 3A (Switch) Up to 2MHz No -40°C ~ 150°C (TJ) Surface Mount 16-VFDFN Exposed Pad 16-TDFN (3x4)
AP1506-12K5L-13 Datasheet AP1506-12K5L-13 - Diodes Incorporated 981-AP1506-12K5L-13-CHP IC REG BUCK 12V 3A TO263-5L 800 - Immediate
1.11233 800 Tape & Reel (TR)?
-
Active Step-Down Positive Buck Fixed 1 4.5V 22V 12V
-
3A 150kHz No -20°C ~ 85°C (TA) Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA TO-263-5
Results per Page
Page 1/1

01:08:31 1/22/2017