Product Index > Integrated Circuits (ICs) > Logic - Counters, Dividers

Results: 4       4 Remaining
Packaging Part Status Number of Elements Number of Bits per Element Reset Timing Count Rate Trigger Type Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Logic Type Direction Number of Elements Number of Bits per Element Reset Timing Count Rate Trigger Type Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
M74HC4020B1R Datasheet M74HC4020B1R - STMicroelectronics 1026-M74HC4020B1R-CHP IC COUNTER BINARY 14STAGE 16-DIP 3,353 - Immediate
0.55000 1 Tube? 74HC Active Binary Counter Up 1 14 Asynchronous
-
70MHz Negative Edge 2 V ~ 6 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
M74HC393TTR Datasheet M74HC393TTR - STMicroelectronics 1026-M74HC393TTR-CHP IC COUNTER BINARY DUAL 14-TSSOP 2,500 - Immediate
0.08424
-
Tape & Reel (TR)? 74HC Obsolete Binary Counter Up 2 4 Asynchronous
-
79MHz Negative Edge 2 V ~ 6 V -55°C ~ 125°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
M74HC163B1R Datasheet M74HC163B1R - STMicroelectronics 1026-M74HC163B1R-CHP IC COUNTER 4-BIT SYNC 16-DIP 2,225 - Immediate
0.48000 1 Tube? 74HC Active Binary Counter Up 1 4 Synchronous Synchronous 62MHz Positive Edge 2 V ~ 6 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
M74HC4520B1R Datasheet M74HC4520B1R - STMicroelectronics 1026-M74HC4520B1R-CHP IC COUNTER DUAL 4BIT BIN 16-DIP 823 - Immediate
0.49000 1 Tube? 74HC Active Binary Counter Up 2 4 Asynchronous
-
60MHz Positive, Negative 2 V ~ 6 V -55°C ~ 125°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
Results per Page
Page 1/1

18:22:30 1/17/2017