Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 4       4 Remaining
Packaging Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TD351IN Datasheet TD351IN - STMicroelectronics 1026-TD351IN-CHP IC DRIVER GATE IGBT/MOSFET 8DIP 11,261 - Immediate
0.96000
-
Tube?
-
Obsolete High-Side Single 1 IGBT, N-Channel MOSFET 12 V ~ 26 V 0.8V, 4.2V 1.3A, 1.7A Non-Inverting
-
100ns, 100ns (Max) -40°C ~ 150°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
L6743DTR Datasheet L6743DTR - STMicroelectronics 1026-L6743DTR-CHP IC MOSFET DRIVER DUAL 8SOIC 2,500 - Immediate
0.24480 2,500 Tape & Reel (TR)?
-
Active Half-Bridge Synchronous 2 N-Channel MOSFET 5 V ~ 12 V 0.8V, 2V 2A, - Non-Inverting 41V
-
0°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
L6743BTR Datasheet L6743BTR - STMicroelectronics 1026-L6743BTR-CHP IC MOSFET DRIVER HI CURR 8VFDFPN 8,000 - Immediate
0.27360 4,000 Tape & Reel (TR)?
-
Active Half-Bridge Synchronous 2 N-Channel MOSFET 5 V ~ 12 V 0.8V, 2V 2A, - Non-Inverting 41V
-
0°C ~ 125°C (TJ) Surface Mount 8-VFDFN Exposed Pad 8-VFDFPN (3x3)
L6571B Datasheet L6571B - STMicroelectronics 1026-L6571B-CHP IC DRVR HALF BRG HV OSC 8MINIDIP 621 - Immediate
1.25000 1 Tube?
-
Active Half-Bridge Synchronous 2 IGBT, N-Channel MOSFET 10 V ~ 16.6 V
-
170mA, 270mA RC Input Circuit 600V
-
-40°C ~ 150°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-Mini DIP
Results per Page
Page 1/1

17:43:13 2/27/2017